CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-204 - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-520-204
| Digi-Key Part Number | 396-062-520-204-ND |
25 |
8.74520 |
Extended Price
218.63 |
| Manufacturer Part Number | 396-062-520-204 | |||
| Description | CARD EDGE 62POS DL .125X.250 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 396-062-520-204 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
396 062 520 204 396062520204 |
396-062-520-204 Specification Sheet
CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-204 (396-062-520-204-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-520-204CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-520-204-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-201
Order 'card edge 62pos dl .125x.250 blk - 396-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-520-201-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-202
Order 'card edge 62pos dl .125x.250 blk - 396-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-520-202-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-802
Order 'card edge 62pos dl .125x.250 blk - 396-062-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-520-802-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-520-804
Order 'card edge 62pos dl .125x.250 blk - 396-062-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-520-804-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-521-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-521-204-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-522-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-522-204-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-526-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-526-204-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-540-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-540-204-ND.
CARD EDGE 62POS DL .125X.250 BLK - 396-062-541-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-541-204-ND.
CARD EDGE 62POS DL .100X.200 BLK - 395-062-520-204
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-204-ND.
CARD EDGE 20POS DL .125X.250 BLK - 396-020-520-204
Order 'card edge 20pos dl .125x.250 blk - 396-020-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-020-520-204-ND.
CARD EDGE 30POS DL .125X.250 BLK - 396-030-520-204
Order 'card edge 30pos dl .125x.250 blk - 396-030-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-030-520-204-ND.
CARD EDGE 36POS DL .125X.250 BLK - 396-036-520-204
Order 'card edge 36pos dl .125x.250 blk - 396-036-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-036-520-204-ND.
CARD EDGE 44POS DL .125X.250 BLK - 396-044-520-204
Order 'card edge 44pos dl .125x.250 blk - 396-044-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-044-520-204-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 396-062-520-204
Send this link via E-Mail
Help With This Screen
