RIB III VERT SMT HDR W/D-IA - 91036-125
| Digi-Key Part Number | 91036-125-ND |
378 |
2.72556 |
Extended Price
1030.26 |
| Manufacturer Part Number | 91036-125 | |||
| Description | RIB III VERT SMT HDR W/D-IA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 91036-125 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.130" (3.30mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | Rib-Cage |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
91036 125 91036125 |
91036-125 Specification Sheet
RIB III VERT SMT HDR W/D-IA - 91036-125 (91036-125-ND)
Related parts:RIB III VERT SMT HDR W/D-IA - 91036-125
Order 'rib iii vert smt hdr w/d-ia - 91036-125' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-125-ND.
RIB III VERT SMT HDR W/D-IA - 91036-105LF
Order 'rib iii vert smt hdr w/d-ia - 91036-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-105LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-110
Order 'rib iii vert smt hdr w/d-ia - 91036-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-110-ND.
RIB III VERT SMT HDR W/D-IA - 91036-110LF
Order 'rib iii vert smt hdr w/d-ia - 91036-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-110LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-115
Order 'rib iii vert smt hdr w/d-ia - 91036-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-115-ND.
RIB III VERT SMT HDR W/D-IA - 91036-115LF
Order 'rib iii vert smt hdr w/d-ia - 91036-115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-115LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-120
Order 'rib iii vert smt hdr w/d-ia - 91036-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-120-ND.
RIB III VERT SMT HDR W/D-IA - 91036-120CT
Order 'rib iii vert smt hdr w/d-ia - 91036-120CT' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-120CT-ND.
RIB III VERT SMT HDR W/D-IA - 91036-120LF
Order 'rib iii vert smt hdr w/d-ia - 91036-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-120LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-125LF
Order 'rib iii vert smt hdr w/d-ia - 91036-125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-125LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-130
Order 'rib iii vert smt hdr w/d-ia - 91036-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-130-ND.
RIB III VERT SMT HDR W/D-IA - 91036-130LF
Order 'rib iii vert smt hdr w/d-ia - 91036-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-130LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-135LF
Order 'rib iii vert smt hdr w/d-ia - 91036-135LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-135LF-ND.
RIB III VERT SMT HDR W/D-IA - 91036-140
Order 'rib iii vert smt hdr w/d-ia - 91036-140' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-140-ND.
RIB III VERT SMT HDR W/D-IA - 91036-140LF
Order 'rib iii vert smt hdr w/d-ia - 91036-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91036-140LF-ND.
Send this link via E-Mail
Help With This Screen