PCB COPPER CLAD 12X12" 2 SIDE - PC81-T
| Digi-Key Part Number | PC81-T-ND |
1 |
36.64000 |
Extended Price
36.64 |
| Manufacturer Part Number | PC81-T | |||
| Description | PCB COPPER CLAD 12X12" 2 SIDE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC81-T |
| Vendor | Injectorall Electronics |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Copper Clad, Plain |
| Structure | Uncoated, Double Sided |
| Length | 12.000 in [Nom] |
| Width | 12.000 in [Nom] |
| Material | FR4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC81 T PC81T |
PCB COPPER CLAD 12X12" 2 SIDE - PC81-T (PC81-T-ND)
Related parts :PCB COPPER CLAD 12X12" 2 SIDE - PC81-T
Order 'pcb copper clad 12x12" 2 side - PC81-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC81-T-ND.
PCB COPPER CLAD 12X12 2 SIDE - PC53-T
Order 'pcb copper clad 12x12 2 side - PC53-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-T-ND.
PCB COPPER CLAD 12X12" 2 SIDE - PC66-T
Order 'pcb copper clad 12x12" 2 side - PC66-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66-T-ND.
PCB COPPER CLAD 12X12" 2 SIDE - PC76-T
Order 'pcb copper clad 12x12" 2 side - PC76-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC76-T-ND.
PCB COPPER CLAD 12X12" 1 SIDE - PC11-T
Order 'pcb copper clad 12x12" 1 side - PC11-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11-T-ND.
PCB COPPER CLAD 18X18" 2 SIDE - PC54-E
Order 'pcb copper clad 18x18" 2 side - PC54-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54-E-ND.
PCB COPPER CLAD 18X18" 2 SIDE - PC54P-E
Order 'pcb copper clad 18x18" 2 side - PC54P-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54P-E-ND.
PCB COPPER CLAD 12X12" 1 SIDE - PC57-T
Order 'pcb copper clad 12x12" 1 side - PC57-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57-T-ND.
PCB COPPER CLAD 18X18" 2 SIDE - PC67-E
Order 'pcb copper clad 18x18" 2 side - PC67-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC67-E-ND.
PCB COPPER CLAD 3X4.5" 2 SIDE - PC74
Order 'pcb copper clad 3x4.5" 2 side - PC74' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC74-ND.
PCB COPPER CLAD 4.5X7" 2 SIDE - PC75-C
Order 'pcb copper clad 4.5x7" 2 side - PC75-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75-C-ND.
PCB COPPER CLAD 18X18" 2 SIDE - PC77-E
Order 'pcb copper clad 18x18" 2 side - PC77-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC77-E-ND.
PCB COPPER CLAD 12X18" 2 SIDE - PC77
Order 'pcb copper clad 12x18" 2 side - PC77' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC77-ND.
PCB COPPER CLAD 3X4.5"2 SIDE - PC79
Order 'pcb copper clad 3x4.5"2 side - PC79' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC79-ND.
PCB COPPER CLAD 12X12" 1 SIDE - PC7-T
Order 'pcb copper clad 12x12" 1 side - PC7-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC7-T-ND.
Send this link via E-Mail
Help With This Screen