DX VCC DR.100 DP SMT TB - 89898-306B - Connectors
| Digi-Key Part Number | 89898-306B-ND |
304 |
1.50720 |
Extended Price
458.19 |
| Manufacturer Part Number | 89898-306B | |||
| Description | DX VCC DR.100 DP SMT TB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 89898-306B |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
89898 306B 89898306B |
89898-306B Specification Sheet
DX VCC DR.100 DP SMT TB - 89898-306B (89898-306B-ND) - Connectors
Related parts Connectors:DX VCC DR .100 DP SMT TB - 91615-320B
Order 'dx vcc dr .100 dp smt tb - 91615-320B' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91615-320B-ND.
DX VCC DR .100 DP SMT - 89898-302
Order 'dx vcc dr .100 dp smt - 89898-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-302-ND.
DX VCC DR .100 DP SMT - 89898-303
Order 'dx vcc dr .100 dp smt - 89898-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-303-ND.
DX VCC DR .100 DP SMT - 89898-304
Order 'dx vcc dr .100 dp smt - 89898-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-304-ND.
DX VCC DR 100 DP SMT - 89898-304ALF
Order 'dx vcc dr 100 dp smt - 89898-304ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-304ALF-ND.
DX VCC DR .100 DP SMT - 89898-305
Order 'dx vcc dr .100 dp smt - 89898-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-305-ND.
DX VCC DR .100 DP SMT - 89898-306
Order 'dx vcc dr .100 dp smt - 89898-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-306-ND.
DX VCC DR .100 DP SMT - 89898-307
Order 'dx vcc dr .100 dp smt - 89898-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-307-ND.
DX VCC DR .100 DP SMT - 89898-308
Order 'dx vcc dr .100 dp smt - 89898-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-308-ND.
DX VCC DR 100 DP SMT - 89898-309ALF
Order 'dx vcc dr 100 dp smt - 89898-309ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-309ALF-ND.
DX VCC DR .100 DP SMT - 89898-310
Order 'dx vcc dr .100 dp smt - 89898-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-310-ND.
DX VCC DR .100 DP SMT - 89898-311BLF
Order 'dx vcc dr .100 dp smt - 89898-311BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-311BLF-ND.
DX VCC DR .100 DP SMT - 89898-312
Order 'dx vcc dr .100 dp smt - 89898-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-312-ND.
DX VCC DR .100 DP SMT - 89898-313
Order 'dx vcc dr .100 dp smt - 89898-313' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-313-ND.
DX VCC DR .100 DP SMT - 89898-315
Order 'dx vcc dr .100 dp smt - 89898-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89898-315-ND.
Send this link via E-Mail
Help With This Screen