CONN RCPT 16POS .100 DBL STR PCB - 89891-308LF
| Digi-Key Part Number | 89891-308LF-ND |
319 |
1.18853 |
Extended Price
379.14 |
| Manufacturer Part Number | 89891-308LF | |||
| Description | CONN RCPT 16POS .100 DBL STR PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89891-308LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89891 308LF 89891308LF |
89891-308LF Specification Sheet
CONN RCPT 16POS .100 DBL STR PCB - 89891-308LF (89891-308LF-ND)
Related parts:CONN RCPT 16POS .100 DBL STR PCB - 89891-308LF
Order 'conn rcpt 16pos .100 dbl str pcb - 89891-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-308LF-ND.
CONN RCPT 16POS .100 DBL STR PCB - 76342-308LF
Order 'conn rcpt 16pos .100 dbl str pcb - 76342-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-308LF-ND.
CONN RCPT 16POS .100 DBL STR PCB - 87606-308LF
Order 'conn rcpt 16pos .100 dbl str pcb - 87606-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-308LF-ND.
CONN RCPT 16POS .100 DBL STR PCB - 91615-308LF
Order 'conn rcpt 16pos .100 dbl str pcb - 91615-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91615-308LF-ND.
CONN RCPT 16POS .100 DBL STR PCB - 91618-308LF
Order 'conn rcpt 16pos .100 dbl str pcb - 91618-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91618-308LF-ND.
CONN RCPT 16POS .100 DL STR PCB - 71991-308LF
Order 'conn rcpt 16pos .100 dl str pcb - 71991-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3037-ND.
CONN RCPT 16POS .100 DBL STR PCB - 76342-408LF
Order 'conn rcpt 16pos .100 dbl str pcb - 76342-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-408LF-ND.
CONN RCPT 16POS .100 DBL STR PCB - 87606-408LF
Order 'conn rcpt 16pos .100 dbl str pcb - 87606-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-408LF-ND.
CONN RCPT 4POS .100 DBL STR PCB - 89891-302LF
Order 'conn rcpt 4pos .100 dbl str pcb - 89891-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-302LF-ND.
CONN RCPT 6POS .100 DBL STR PCB - 89891-303LF
Order 'conn rcpt 6pos .100 dbl str pcb - 89891-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-303LF-ND.
CONN RCPT 8POS .100 DBL STR PCB - 89891-304LF
Order 'conn rcpt 8pos .100 dbl str pcb - 89891-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-304LF-ND.
CONN RCPT 10POS .100 DBL STR PCB - 89891-305LF
Order 'conn rcpt 10pos .100 dbl str pcb - 89891-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-305LF-ND.
CONN RCPT 12POS .100 DBL STR PCB - 89891-306LF
Order 'conn rcpt 12pos .100 dbl str pcb - 89891-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-306LF-ND.
CONN RCPT 14POS .100 DBL STR PCB - 89891-307LF
Order 'conn rcpt 14pos .100 dbl str pcb - 89891-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-307LF-ND.
CONN RCPT 18POS .100 DBL STR PCB - 89891-309LF
Order 'conn rcpt 18pos .100 dbl str pcb - 89891-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-309LF-ND.
Send this link via E-Mail
Help With This Screen