DUBOX - 89885-312LF
| Digi-Key Part Number | 89885-312LF-ND |
304 |
.99105 |
Extended Price
301.28 |
| Manufacturer Part Number | 89885-312LF | |||
| Description | DUBOX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89885-312LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89885 312LF 89885312LF |
89885-312LF Specification Sheet
DUBOX - 89885-312LF (89885-312LF-ND)
Related parts:DUBOX - 89885-312LF
Order 'dubox - 89885-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-312LF-ND.
DUBOX - 89885-302LF
Order 'dubox - 89885-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-302LF-ND.
DUBOX - 89885-303LF
Order 'dubox - 89885-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-303LF-ND.
DUBOX - 89885-304LF
Order 'dubox - 89885-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-304LF-ND.
DUBOX - 89885-306LF
Order 'dubox - 89885-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-306LF-ND.
DUBOX - 89885-307LF
Order 'dubox - 89885-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-307LF-ND.
DUBOX - 89885-308LF
Order 'dubox - 89885-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-308LF-ND.
DUBOX - 89885-309LF
Order 'dubox - 89885-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-309LF-ND.
DUBOX - 89885-310LF
Order 'dubox - 89885-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-310LF-ND.
DUBOX - 89885-311LF
Order 'dubox - 89885-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-311LF-ND.
DUBOX - 89885-316LF
Order 'dubox - 89885-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-316LF-ND.
DUBOX - 89885-332LF
Order 'dubox - 89885-332LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-332LF-ND.
DUBOX - 89885-350LF
Order 'dubox - 89885-350LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-350LF-ND.
DUBOX - 89885-409NLF
Order 'dubox - 89885-409NLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-409NLF-ND.
DUBOX - 89885-412LF
Order 'dubox - 89885-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89885-412LF-ND.
Send this link via E-Mail
Help With This Screen