CONN RCPT 14POS .100 DBL R/A PCB - 89883-307LF
| Digi-Key Part Number | 89883-307LF-ND |
330 |
1.16815 |
Extended Price
385.49 |
| Manufacturer Part Number | 89883-307LF | |||
| Description | CONN RCPT 14POS .100 DBL R/A PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89883-307LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89883 307LF 89883307LF |
89883-307LF Specification Sheet
CONN RCPT 14POS .100 DBL R/A PCB - 89883-307LF (89883-307LF-ND)
Related parts:CONN RCPT 14POS .100 DBL R/A PCB - 89883-307LF
Order 'conn rcpt 14pos .100 dbl r/a pcb - 89883-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-307LF-ND.
CONN RCPT 14POS .100 DBL R/A PCB - 89883-407LF
Order 'conn rcpt 14pos .100 dbl r/a pcb - 89883-407LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-407LF-ND.
CONN RCPT 14POS .100 DBL R/A SMD - 71609-307LF
Order 'conn rcpt 14pos .100 dbl r/a smd - 71609-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-307LF-ND.
CONN RCPT 16POS .100 DBL R/A PCB - 89883-308LF
Order 'conn rcpt 16pos .100 dbl r/a pcb - 89883-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-308LF-ND.
CONN RCPT 20POS .100 DBL R/A PCB - 89883-310LF
Order 'conn rcpt 20pos .100 dbl r/a pcb - 89883-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-310LF-ND.
CONN RCPT 4POS .100 DBL R/A PCB - 89883-302LF
Order 'conn rcpt 4pos .100 dbl r/a pcb - 89883-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-302LF-ND.
CONN RCPT 6POS .100 DBL R/A PCB - 89883-303LF
Order 'conn rcpt 6pos .100 dbl r/a pcb - 89883-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-303LF-ND.
CONN RCPT 8POS .100 DBL R/A PCB - 89883-304LF
Order 'conn rcpt 8pos .100 dbl r/a pcb - 89883-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-304LF-ND.
CONN RCPT 10POS .100 DBL R/A PCB - 89883-305LF
Order 'conn rcpt 10pos .100 dbl r/a pcb - 89883-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-305LF-ND.
CONN RCPT 12POS .100 DBL R/A PCB - 89883-306LF
Order 'conn rcpt 12pos .100 dbl r/a pcb - 89883-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-306LF-ND.
CONN RCPT 18POS .100 DBL R/A PCB - 89883-309LF
Order 'conn rcpt 18pos .100 dbl r/a pcb - 89883-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-309LF-ND.
CONN RCPT 22POS .100 DBL R/A PCB - 89883-311LF
Order 'conn rcpt 22pos .100 dbl r/a pcb - 89883-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-311LF-ND.
CONN RCPT 24POS .100 DBL R/A PCB - 89883-312LF
Order 'conn rcpt 24pos .100 dbl r/a pcb - 89883-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-312LF-ND.
CONN RCPT 26POS .100 DBL R/A PCB - 89883-313LF
Order 'conn rcpt 26pos .100 dbl r/a pcb - 89883-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-313LF-ND.
CONN RCPT 28POS .100 DBL R/A PCB - 89883-314LF
Order 'conn rcpt 28pos .100 dbl r/a pcb - 89883-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89883-314LF-ND.
Send this link via E-Mail
Help With This Screen