CONN RCPT 21POS .100 SGL R/A PCB - 89882-421LF - Connectors
| Digi-Key Part Number | 89882-421LF-ND |
308 |
1.91864 |
Extended Price
590.94 |
| Manufacturer Part Number | 89882-421LF | |||
| Description | CONN RCPT 21POS .100 SGL R/A PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89882-421LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89882 421LF 89882421LF |
89882-421LF Specification Sheet
CONN RCPT 21POS .100 SGL R/A PCB - 89882-421LF (89882-421LF-ND) - Connectors
Related parts Connectors:CONN RCPT 21POS .100 SGL R/A PCB - 89882-421LF
Order 'conn rcpt 21pos .100 sgl r/a pcb - 89882-421LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-421LF-ND.
CONN RCPT 21POS .100 SGL R/A PCB - 89882-321LF
Order 'conn rcpt 21pos .100 sgl r/a pcb - 89882-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-321LF-ND.
CONN RCPT 5POS .100 SGL R/A PCB - 89882-305LF
Order 'conn rcpt 5pos .100 sgl r/a pcb - 89882-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-305LF-ND.
CONN RCPT 6POS .100 SGL R/A PCB - 89882-306LF
Order 'conn rcpt 6pos .100 sgl r/a pcb - 89882-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-306LF-ND.
CONN RCPT 7POS .100 SGL R/A PCB - 89882-307LF
Order 'conn rcpt 7pos .100 sgl r/a pcb - 89882-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-307LF-ND.
CONN RCPT 8POS .100 SGL R/A PCB - 89882-308LF
Order 'conn rcpt 8pos .100 sgl r/a pcb - 89882-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-308LF-ND.
CONN RCPT 9POS .100 SGL R/A PCB - 89882-309LF
Order 'conn rcpt 9pos .100 sgl r/a pcb - 89882-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-309LF-ND.
CONN RCPT 10POS .100 SGL R/A PCB - 89882-310LF
Order 'conn rcpt 10pos .100 sgl r/a pcb - 89882-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-310LF-ND.
CONN RCPT 11POS .100 SGL R/A PCB - 89882-311LF
Order 'conn rcpt 11pos .100 sgl r/a pcb - 89882-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-311LF-ND.
CONN RCPT 12POS .100 SGL R/A PCB - 89882-312LF
Order 'conn rcpt 12pos .100 sgl r/a pcb - 89882-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-312LF-ND.
CONN RCPT 13POS .100 SGL R/A PCB - 89882-313LF
Order 'conn rcpt 13pos .100 sgl r/a pcb - 89882-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-313LF-ND.
CONN RCPT 14POS .100 SGL R/A PCB - 89882-314LF
Order 'conn rcpt 14pos .100 sgl r/a pcb - 89882-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-314LF-ND.
CONN RCPT 15POS .100 SGL R/A PCB - 89882-315LF
Order 'conn rcpt 15pos .100 sgl r/a pcb - 89882-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-315LF-ND.
CONN RCPT 16POS .100 SGL R/A PCB - 89882-316LF
Order 'conn rcpt 16pos .100 sgl r/a pcb - 89882-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-316LF-ND.
CONN RCPT 17POS .100 SGL R/A PCB - 89882-317LF
Order 'conn rcpt 17pos .100 sgl r/a pcb - 89882-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89882-317LF-ND.
Send this link via E-Mail
Help With This Screen