CONN IDC SOCKET 28POS 2MM GOLD - 89361-728LF
| Digi-Key Part Number | 89361-728LF-ND |
234 |
.95047 |
Extended Price
222.41 |
| Manufacturer Part Number | 89361-728LF | |||
| Description | CONN IDC SOCKET 28POS 2MM GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89361-728LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89361 728LF 89361728LF |
89361-728LF Specification Sheet
CONN IDC SOCKET 28POS 2MM GOLD - 89361-728LF (89361-728LF-ND)
Related parts:CONN IDC SOCKET 28POS 2MM GOLD - 89361-728LF
Order 'conn idc socket 28pos 2mm gold - 89361-728LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-728LF-ND.
CONN IDC SOCKET 28POS 2MM GOLD - 89947-728LF
Order 'conn idc socket 28pos 2mm gold - 89947-728LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2761-ND.
CONN IDC SOCKET 28POS 2MM GOLD - 89361-328LF
Order 'conn idc socket 28pos 2mm gold - 89361-328LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-328LF-ND.
CONN IDC SOCKET 6POS 2MM GOLD - 89361-106LF
Order 'conn idc socket 6pos 2mm gold - 89361-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-106LF-ND.
CONN IDC SOCKET 8POS 2MM GOLD - 89361-108LF
Order 'conn idc socket 8pos 2mm gold - 89361-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-108LF-ND.
CONN IDC SOCKET 10POS 2MM GOLD - 89361-110LF
Order 'conn idc socket 10pos 2mm gold - 89361-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-110LF-ND.
CONN IDC SOCKET 12POS 2MM GOLD - 89361-112LF
Order 'conn idc socket 12pos 2mm gold - 89361-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-112LF-ND.
CONN IDC SOCKET 14POS 2MM GOLD - 89361-114LF
Order 'conn idc socket 14pos 2mm gold - 89361-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-114LF-ND.
CONN IDC SOCKET 16POS 2MM GOLD - 89361-116LF
Order 'conn idc socket 16pos 2mm gold - 89361-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-116LF-ND.
CONN IDC SOCKET 18POS 2MM GOLD - 89361-118LF
Order 'conn idc socket 18pos 2mm gold - 89361-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-118LF-ND.
CONN IDC SOCKET 20POS 2MM GOLD - 89361-120LF
Order 'conn idc socket 20pos 2mm gold - 89361-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-120LF-ND.
CONN IDC SOCKET 24POS 2MM GOLD - 89361-124LF
Order 'conn idc socket 24pos 2mm gold - 89361-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-124LF-ND.
CONN IDC SOCKET 26POS 2MM GOLD - 89361-126LF
Order 'conn idc socket 26pos 2mm gold - 89361-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-126LF-ND.
CONN IDC SOCKET 30POS 2MM GOLD - 89361-130LF
Order 'conn idc socket 30pos 2mm gold - 89361-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-130LF-ND.
CONN IDC SOCKET 34POS 2MM GOLD - 89361-134LF
Order 'conn idc socket 34pos 2mm gold - 89361-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89361-134LF-ND.
Send this link via E-Mail
Help With This Screen