Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-048-526-204
CARD EDGE 48POS DL .125X.250 BLK - 396-048-526-204 - Connectors, Interconnects
| Digi-Key Part Number | 396-048-526-204-ND |
25 |
7.78240 |
Extended Price
194.56 |
| Manufacturer Part Number | 396-048-526-204 | |||
| Description | CARD EDGE 48POS DL .125X.250 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 396-048-526-204 |
| Vendor | EDAC Inc |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
396 048 526 204 396048526204 |
CARD EDGE 48POS DL .125X.250 BLK - 396-048-526-204 (396-048-526-204-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-048-526-204Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-048-526-204
Order 'card edge 48pos dl .125x.250 blk - 396-048-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-020-526-204
Order 'card edge 20pos dl .125x.250 blk - 396-020-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-020-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-030-526-204
Order 'card edge 30pos dl .125x.250 blk - 396-030-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-030-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-036-526-204
Order 'card edge 36pos dl .125x.250 blk - 396-036-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-036-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-044-526-204
Order 'card edge 44pos dl .125x.250 blk - 396-044-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-044-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-050-526-204
Order 'card edge 50pos dl .125x.250 blk - 396-050-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-050-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-056-526-204
Order 'card edge 56pos dl .125x.250 blk - 396-056-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-056-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-060-526-204
Order 'card edge 60pos dl .125x.250 blk - 396-060-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-060-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-062-526-204
Order 'card edge 62pos dl .125x.250 blk - 396-062-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-062-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-070-526-204
Order 'card edge 70pos dl .125x.250 blk - 396-070-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-070-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-072-526-204
Order 'card edge 72pos dl .125x.250 blk - 396-072-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-072-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-080-526-204
Order 'card edge 80pos dl .125x.250 blk - 396-080-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-080-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-086-526-204
Order 'card edge 86pos dl .125x.250 blk - 396-086-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-086-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-100-526-204
Order 'card edge 100ps dl .125x.250 blk - 396-100-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-100-526-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-048-520-204
Order 'card edge 48pos dl .125x.250 blk - 396-048-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 396-048-520-204-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 396-048-526-204
Send this link via E-Mail
Help With This Screen
