8000mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1250T
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T - Batteries
| Digi-Key Part Number | N113T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1250T | |||
| Description | BATT S-HEAVY DUTY D SIZE W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1250T |
| Vendor | Energizer Battery Company (VA) |
| Category | Batteries |
| Battery Cell Size | D - Tab |
| Voltage - Rated | 1.5V |
| Capacity | 8000mAh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Size / Dimension | 1.35" Dia x 2.42" H (34.2mm x 61.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1250T 1250T N113T ND N113TND N113T |
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T (N113T-ND) - Batteries
Related parts 8000mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1250T8000mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1250T
Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
1100mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1215T
Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
3800mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1235T
Order 'batt s-heavy duty c size w/tab - 1235T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114T-ND.
20500mAh Alkaline Battery 1.5V Energizer Battery Company (VA) EN95T
Order 'batt ind alkaline d size w/tab - EN95T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105T-ND.
8350mAh Alkaline Battery 1.5V Energizer Battery Company (VA) EN93T
Order 'batt ind alkaline c size w/tab - EN93T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106T-ND.
2779mAh Alkaline Battery 1.5V Energizer Battery Company (VA) EN91T
Order 'batt ind alkaline aa size w/tab - EN91T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107T-ND.
2500mAh Nickel Metal Hydride (nimh) Battery 1.2V Energizer Battery Company (VA) NH50BP
Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701T-ND.
2500mAh Nickel Metal Hydride (nimh) Battery 1.2V Energizer Battery Company (VA) NH35BP
Order 'batt nimh c 1.2v 2500mah w/tab - NH35BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702T-ND.
2450mAh Nickel Metal Hydride (nimh) Battery 1.2V Energizer Battery Company (VA) NH15
Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
1100mAh Battery Assembly / Pack Battery 3V Energizer Battery Company (VA) Zinc 1215F2
Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
1100mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Zinc 1215F2X2
Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215F2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
1100mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Zinc 1215F2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.
1100mAh Battery Assembly / Pack Battery 15V Energizer Battery Company (VA) Zinc 1215F2X5
Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F025-ND.
1100mAh Battery Assembly / Pack Battery 4.5V Energizer Battery Company (VA) Zinc 1215F3
Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
Options for 8000mAh Zinc Battery 1.5V Energizer Battery Company (VA) 1250T
Send this link via E-Mail
Help With This Screen
