BATTERY SUPER HEAVY DUTY D SIZE - 1250 - Batteries
| Digi-Key Part Number | N113-ND |
192 |
.47250 |
Extended Price
90.72 |
| Manufacturer Part Number | 1250 | |||
| Description | BATTERY SUPER HEAVY DUTY D SIZE | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1250 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | D - Button Top |
| Voltage - Rated | 1.5V |
| Capacity | 8000mAh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.35" Dia x 2.42" H (34.2mm x 61.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1250 1250 N113 ND N113ND N113 |
1250 Specification Sheet
BATTERY SUPER HEAVY DUTY D SIZE - 1250 (N113-ND) - Batteries
Related parts Batteries :BATTERY SUPER HEAVY DUTY D SIZE - 1250
Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATTERY SUPER HEAVY DUTY C SIZE - 1235
Order 'battery super heavy duty c size - 1235' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N114-ND.
BATTERY SUPER HEAVY DUTY 9 VOLT - 1222
Order 'battery super heavy duty 9 volt - 1222' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N104-ND.
BATTERY S-HEAVY DUTY AAA SIZE - 1212
Order 'battery s-heavy duty aaa size - 1212' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N265-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
BATT S-HEAVY DUTY C SIZE W/TAB - 1235T
Order 'batt s-heavy duty c size w/tab - 1235T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114T-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - UM-3NPA/2SK
Order 'battery super heavy duty aa size - UM-3NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P103-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
BATT SUPER HEAVY DUTY AAA SIZE - UM-4NPA/2SK
Order 'batt super heavy duty aaa size - UM-4NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P265-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
Send this link via E-Mail
Help With This Screen
