HDR STR SR .100 DP - 77311-824-07
| Digi-Key Part Number | 77311-824-07-ND |
1500 |
.32580 |
Extended Price
488.70 |
| Manufacturer Part Number | 77311-824-07 | |||
| Description | HDR STR SR .100 DP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-824-07 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 824 07 7731182407 |
77311-824-07 Specification Sheet
HDR STR SR .100 DP - 77311-824-07 (77311-824-07-ND)
Related parts:HDR STR SR .100 DP - 77311-824-07
Order 'hdr str sr .100 dp - 77311-824-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-07-ND.
HDR STR SR .100 DP - 77311-824-36
Order 'hdr str sr .100 dp - 77311-824-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-36-ND.
HDR STR SR. 100 DP - 77311-102-07
Order 'hdr str sr. 100 dp - 77311-102-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-07-ND.
HDR STR SR. 100 DP - 77311-118-07
Order 'hdr str sr. 100 dp - 77311-118-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-07-ND.
HDR STR SR .100 DP - 77311-824-03
Order 'hdr str sr .100 dp - 77311-824-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-03-ND.
HDR STR SR .100 DP - 77311-824-08
Order 'hdr str sr .100 dp - 77311-824-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-08-ND.
HDR STR SR .100 DP - 77311-824-09
Order 'hdr str sr .100 dp - 77311-824-09' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-09-ND.
HDR STR SR. 100 DP - 77311-101-05LF
Order 'hdr str sr. 100 dp - 77311-101-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-05LF-ND.
HDR STR SR. 100 DP - 77311-101-06LF
Order 'hdr str sr. 100 dp - 77311-101-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-06LF-ND.
HDR STR SR. 100 DP - 77311-101-07LF
Order 'hdr str sr. 100 dp - 77311-101-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-07LF-ND.
HDR STR SR. 100 DP - 77311-101-08LF
Order 'hdr str sr. 100 dp - 77311-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-08LF-ND.
HDR STR SR. 100 DP - 77311-101-10LF
Order 'hdr str sr. 100 dp - 77311-101-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-10LF-ND.
HDR STR SR. 100 DP - 77311-101-14LF
Order 'hdr str sr. 100 dp - 77311-101-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-14LF-ND.
HDR STR SR. 100 DP - 77311-101-14
Order 'hdr str sr. 100 dp - 77311-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-14-ND.
HDR STR SR. 100 DP - 77311-101-15LF
Order 'hdr str sr. 100 dp - 77311-101-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-15LF-ND.
Send this link via E-Mail
Help With This Screen