HDR STR SR .100 DP - 77311-802-02
| Digi-Key Part Number | 77311-802-02-ND |
4000 |
.10450 |
Extended Price
418.00 |
| Manufacturer Part Number | 77311-802-02 | |||
| Description | HDR STR SR .100 DP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-802-02 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 802 02 7731180202 |
77311-802-02 Specification Sheet
HDR STR SR .100 DP - 77311-802-02 (77311-802-02-ND)
Related parts:HDR STR SR .100 DP - 77311-802-02
Order 'hdr str sr .100 dp - 77311-802-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-02-ND.
HDR STR SR .100 DP - 77311-802-10
Order 'hdr str sr .100 dp - 77311-802-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-10-ND.
HDR STR SR .100 DP - 77311-802-14
Order 'hdr str sr .100 dp - 77311-802-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-14-ND.
HDR STR SR .100 DP - 77311-802-18
Order 'hdr str sr .100 dp - 77311-802-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-18-ND.
HDR STR SR .100 DP - 77311-802-20
Order 'hdr str sr .100 dp - 77311-802-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-20-ND.
HDR STR SR .100 DP - 77311-802-36
Order 'hdr str sr .100 dp - 77311-802-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-802-36-ND.
HDR STR SR. 100 DP - 77311-101-02
Order 'hdr str sr. 100 dp - 77311-101-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02-ND.
HDR STR SR. 100 DP - 77311-102-02
Order 'hdr str sr. 100 dp - 77311-102-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-02-ND.
HDR STR SR. 100 DP - 77311-118-02
Order 'hdr str sr. 100 dp - 77311-118-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02-ND.
HDR STR SR .100 DP - 77311-122-02
Order 'hdr str sr .100 dp - 77311-122-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-02-ND.
HDR STR SR .100 DP - 77311-124-02
Order 'hdr str sr .100 dp - 77311-124-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-02-ND.
HDR STR SR .100 DP - 77311-127-02
Order 'hdr str sr .100 dp - 77311-127-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-127-02-ND.
HDR STR SR .100 DP - 77311-152-02
Order 'hdr str sr .100 dp - 77311-152-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-152-02-ND.
HDR STR SR .100 DP - 77311-154-02
Order 'hdr str sr .100 dp - 77311-154-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-154-02-ND.
HDR STR SR .100 DP - 77311-801-02
Order 'hdr str sr .100 dp - 77311-801-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-801-02-ND.
Send this link via E-Mail
Help With This Screen