HDR STR SR .100 DP - 77311-124-02 - Connectors
| Digi-Key Part Number | 77311-124-02-ND |
4000 |
.14816 |
Extended Price
592.64 |
| Manufacturer Part Number | 77311-124-02 | |||
| Description | HDR STR SR .100 DP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-124-02 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.266" (6.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 124 02 7731112402 |
77311-124-02 Specification Sheet
HDR STR SR .100 DP - 77311-124-02 (77311-124-02-ND) - Connectors
Related parts Connectors :HDR STR SR .100 DP - 77311-124-02
Order 'hdr str sr .100 dp - 77311-124-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-02-ND.
HDR STR SR .100 DP - 77311-124-02LF
Order 'hdr str sr .100 dp - 77311-124-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-02LF-ND.
HDR STR SR .100 DP - 77311-124-03LF
Order 'hdr str sr .100 dp - 77311-124-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-03LF-ND.
HDR STR SR .100 DP - 77311-124-10
Order 'hdr str sr .100 dp - 77311-124-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-10-ND.
HDR STR SR .100 DP - 77311-124-12
Order 'hdr str sr .100 dp - 77311-124-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-12-ND.
HDR STR SR .100 DP - 77311-124-14
Order 'hdr str sr .100 dp - 77311-124-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-14-ND.
HDR STR SR .100 DP - 77311-124-20
Order 'hdr str sr .100 dp - 77311-124-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-20-ND.
HDR STR SR .100 DP - 77311-124-36
Order 'hdr str sr .100 dp - 77311-124-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-36-ND.
HDR STR SR. 100 DP - 77311-101-02
Order 'hdr str sr. 100 dp - 77311-101-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02-ND.
HDR STR SR. 100 DP - 77311-102-02
Order 'hdr str sr. 100 dp - 77311-102-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-02-ND.
HDR STR SR. 100 DP - 77311-118-02
Order 'hdr str sr. 100 dp - 77311-118-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02-ND.
HDR STR SR .100 DP - 77311-122-02
Order 'hdr str sr .100 dp - 77311-122-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-02-ND.
HDR STR SR .100 DP - 77311-124-03
Order 'hdr str sr .100 dp - 77311-124-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-03-ND.
HDR STR SR .100 DP - 77311-124-04
Order 'hdr str sr .100 dp - 77311-124-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-04-ND.
HDR STR SR .100 DP - 77311-124-05
Order 'hdr str sr .100 dp - 77311-124-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-05-ND.
Send this link via E-Mail
Help With This Screen