HDR STR SR .100 DP - 77311-122-02 - Connectors, Interconnects
| Digi-Key Part Number | 77311-122-02-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 77311-122-02 | |||
| Description | HDR STR SR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-122-02 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.305" (7.75mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 122 02 7731112202 |
77311-122-02 Specification Sheet
HDR STR SR .100 DP - 77311-122-02 (77311-122-02-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:HDR STR SR .100 DP - 77311-122-02
Order 'hdr str sr .100 dp - 77311-122-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-02-ND.
HDR STR SR. 100 DP - 77311-122-13
Order 'hdr str sr. 100 dp - 77311-122-13' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-13-ND.
HDR STR SR .100 DP - 77311-122-14
Order 'hdr str sr .100 dp - 77311-122-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-14-ND.
HDR STR SR .100 DP - 77311-122-16
Order 'hdr str sr .100 dp - 77311-122-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-16-ND.
HDR STR SR .100 DP - 77311-122-20
Order 'hdr str sr .100 dp - 77311-122-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-20-ND.
HDR STR SR .100 DP - 77311-122-24
Order 'hdr str sr .100 dp - 77311-122-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-24-ND.
HDR STR SR .100 DP - 77311-122-36
Order 'hdr str sr .100 dp - 77311-122-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-36-ND.
HDR STR SR. 100 DP - 77311-101-02
Order 'hdr str sr. 100 dp - 77311-101-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02-ND.
HDR STR SR. 100 DP - 77311-102-02
Order 'hdr str sr. 100 dp - 77311-102-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-02-ND.
HDR STR SR. 100 DP - 77311-118-02
Order 'hdr str sr. 100 dp - 77311-118-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02-ND.
HDR STR SR .100 DP - 77311-122-03
Order 'hdr str sr .100 dp - 77311-122-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-03-ND.
HDR STR SR .100 DP - 77311-122-05
Order 'hdr str sr .100 dp - 77311-122-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-05-ND.
HDR STR SR .100 DP - 77311-122-06
Order 'hdr str sr .100 dp - 77311-122-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-06-ND.
HDR STR SR .100 DP - 77311-122-08
Order 'hdr str sr .100 dp - 77311-122-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-122-08-ND.
HDR STR SR .100 DP - 77311-124-02
Order 'hdr str sr .100 dp - 77311-124-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-02-ND.
Send this link via E-Mail
Help With This Screen
