Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-02
HDR STR SR. 100 DP - 77311-102-02 - Connectors, Interconnects
| Digi-Key Part Number | 77311-102-02-ND |
6000 |
.11160 |
Extended Price
669.60 |
| Manufacturer Part Number | 77311-102-02 | |||
| Description | HDR STR SR. 100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-02
| Technical/Catalog Information | 77311-102-02 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 102 02 7731110202 |
HDR STR SR. 100 DP - 77311-102-02 (77311-102-02-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-02Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-02
Order 'hdr str sr. 100 dp - 77311-102-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-02-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-10
Order 'hdr str sr. 100 dp - 77311-102-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-10-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-12
Order 'hdr str sr. 100 dp - 77311-102-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-12-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-14
Order 'hdr str sr. 100 dp - 77311-102-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-14-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-16
Order 'hdr str sr. 100 dp - 77311-102-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-16-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-20
Order 'hdr str sr. 100 dp - 77311-102-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-20-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-36
Order 'hdr str sr. 100 dp - 77311-102-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-36-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-03
Order 'hdr str sr. 100 dp - 77311-102-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-03-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-04
Order 'hdr str sr. 100 dp - 77311-102-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-04-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-05
Order 'hdr str sr. 100 dp - 77311-102-05' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-05-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-06
Order 'hdr str sr. 100 dp - 77311-102-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-06-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-07
Order 'hdr str sr. 100 dp - 77311-102-07' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-07-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-08
Order 'hdr str sr. 100 dp - 77311-102-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-102-08-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-124-02LF
Order 'hdr str sr .100 dp - 77311-124-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-02LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-102-10
Order 'hdr str sr .100 dp - 77313-102-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-10-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-102-02
Send this link via E-Mail
Help With This Screen
