Keywords:





PCB COPPER CLAD 4 X 6" 1 SIDE - PC6 - Prototyping Products

Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6

Digi-Key Part Number PC6-ND
Price Break
1
Unit Price
5.39000
Extended Price
5.39
Manufacturer Part NumberPC6
DescriptionPCB COPPER CLAD 4 X 6" 1 SIDE
Quantity Available 54
All prices are in USD

Purchase Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6
Technical/Catalog InformationPC6
VendorInjectorall Electronics
CategoryPrototyping Products
Size / Dimension6" x 4" (152.4mm x 101.6mm)
Proto Board TypeUncoated Copper Clad
MaterialCopper Clad FR4, Single Sided, 1 oz.
Board Thickness0.063" (1.6mm) 1/16"
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC6
PC6


Image of PCB COPPER CLAD 4 X 6" 1 SIDE - PC6

PCB COPPER CLAD 4 X 6" 1 SIDE - PC6 (PC6-ND) - Prototyping Products

Related parts Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6
PCB COPPER CLAD 4 X 6" 1 SIDE - PC6
 Order 'pcb copper clad 4 x 6" 1 side - PC6' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC6-ND.
PCB COPPER CLAD 4 X 6" 1 SIDE - PC56
 Order 'pcb copper clad 4 x 6" 1 side - PC56' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC56-ND.
PCB COPPER CLAD 4 X 6" 1 SIDE - PC95
 Order 'pcb copper clad 4 x 6" 1 side - PC95' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC95-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC41
 Order 'pcb copper clad 4 x 6" 2 side - PC41' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC41-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC45
 Order 'pcb copper clad 4 x 6" 2 side - PC45' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC45-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC52
 Order 'pcb copper clad 4 x 6" 2 side - PC52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC61
 Order 'pcb copper clad 4 x 6" 2 side - PC61' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC61-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC65
 Order 'pcb copper clad 4 x 6" 2 side - PC65' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC75
 Order 'pcb copper clad 4 x 6" 2 side - PC75' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC75-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC80
 Order 'pcb copper clad 4 x 6" 2 side - PC80' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC80-ND.
PCB COPPER CLAD 4 X 6" 2 SIDE - PC91
 Order 'pcb copper clad 4 x 6" 2 side - PC91' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC91-ND.
PCB COPPER CLAD 4.5 X 7" 1 SIDE - PC6-C
 Order 'pcb copper clad 4.5 x 7" 1 side - PC6-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC6-C-ND.
BREADBOARD COPPER CLAD 4 X 6" - B3427D
 Order 'breadboard copper clad 4 x 6" - B3427D' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number B3427D-ND.
PCB COPPER CLAD 3 X 4.5" 1 SIDE - PC55
 Order 'pcb copper clad 3 x 4.5" 1 side - PC55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC55-ND.
PCB COPPER CLAD 18 X 18" 1 SIDE - PC58-E
 Order 'pcb copper clad 18 x 18" 1 side - PC58-E' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC58-E-ND.

Options for Injectorall Electronics Prototype Board - Unperforated Prototyping Product PC6
Send this link via E-Mail
Help With This Screen

PCB COPPER CLAD 4 X 6" 1 SIDE - PC6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PCB COPPER CLAD 4 X 6" 1 SIDE - PC56 Next: PCB COPPER CLAD 4 X 6" 1 SIDE - PC95
PCB COPPER CLAD 4 X 6" 1 SIDE - PC6