HDR RA DR.100 GP - 76345-104-24 - Connectors
| Digi-Key Part Number | 76345-104-24-ND |
600 |
1.63110 |
Extended Price
978.66 |
| Manufacturer Part Number | 76345-104-24 | |||
| Description | HDR RA DR.100 GP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76345-104-24 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76345 104 24 7634510424 |
76345-104-24 Specification Sheet
HDR RA DR.100 GP - 76345-104-24 (76345-104-24-ND) - Connectors
Related parts Connectors :HDR RA DR .100 GP - 76345-104-72
Order 'hdr ra dr .100 gp - 76345-104-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-104-72-ND.
HDR RA DR .100 DP - 77317-104-24
Order 'hdr ra dr .100 dp - 77317-104-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-104-24-ND.
HDR RA DR .100 GP - 76345-101-10
Order 'hdr ra dr .100 gp - 76345-101-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-101-10-ND.
HDR RA DR .100 GP - 76345-103-12
Order 'hdr ra dr .100 gp - 76345-103-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-103-12-ND.
HDR RA DR .100 GP - 76345-103-40
Order 'hdr ra dr .100 gp - 76345-103-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-103-40-ND.
HDR RA DR .100 GP - 76345-103-72
Order 'hdr ra dr .100 gp - 76345-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-103-72-ND.
HDR RA DR .100 GP - 76345-803-12
Order 'hdr ra dr .100 gp - 76345-803-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-803-12-ND.
HDR RA DR .100 GP - 76345-803-20
Order 'hdr ra dr .100 gp - 76345-803-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-803-20-ND.
HDR RA DR .100 GP - 76345-804-72
Order 'hdr ra dr .100 gp - 76345-804-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-72-ND.
HDR RA DR .100 GP - 76345-805-40
Order 'hdr ra dr .100 gp - 76345-805-40' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-805-40-ND.
HDR RA DR .100 GP - 76350-104-04
Order 'hdr ra dr .100 gp - 76350-104-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-04-ND.
HDR RA DR .100 GP - 76350-104-06
Order 'hdr ra dr .100 gp - 76350-104-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-06-ND.
HDR RA DR .100 GP - 76350-104-10
Order 'hdr ra dr .100 gp - 76350-104-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-10-ND.
HDR RA DR .100 GP - 76350-104-14
Order 'hdr ra dr .100 gp - 76350-104-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-14-ND.
HDR RA DR .100 GP - 76350-104-72
Order 'hdr ra dr .100 gp - 76350-104-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-72-ND.
Send this link via E-Mail
Help With This Screen