PV VCC .100 DR SGO - 76314-122 - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76314-122
| Digi-Key Part Number | 76314-122-ND |
200 |
6.40440 |
Extended Price
1280.88 |
| Manufacturer Part Number | 76314-122 | |||
| Description | PV VCC .100 DR SGO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76314-122
| Technical/Catalog Information | 76314-122 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76314 122 76314122 |
76314-122 Specification Sheet
PV VCC .100 DR SGO - 76314-122 (76314-122-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76314-122PV VCC .100 DR SGO - 76314-122
Order 'pv vcc .100 dr sgo - 76314-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-122-ND.
PV VCC .100 DR SGO - 76314-203
Order 'pv vcc .100 dr sgo - 76314-203' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-203-ND.
PV VCC .100 DR SGO - 76314-204
Order 'pv vcc .100 dr sgo - 76314-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-204-ND.
PV VCC .100 DR SGO - 76314-206
Order 'pv vcc .100 dr sgo - 76314-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-206-ND.
PV VCC .100 DR SGO - 76314-207
Order 'pv vcc .100 dr sgo - 76314-207' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-207-ND.
PV VCC .100 DR SGO - 76314-208
Order 'pv vcc .100 dr sgo - 76314-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-208-ND.
PV VCC .100 DR SGO - 76314-209
Order 'pv vcc .100 dr sgo - 76314-209' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-209-ND.
PV VCC .100 DR SGO - 76314-210
Order 'pv vcc .100 dr sgo - 76314-210' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-210-ND.
PV VCC .100 DR SGO - 76314-212
Order 'pv vcc .100 dr sgo - 76314-212' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-212-ND.
PV VCC .100 DR SGO - 76314-213
Order 'pv vcc .100 dr sgo - 76314-213' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-213-ND.
PV VCC .100 DR SGO - 76314-215
Order 'pv vcc .100 dr sgo - 76314-215' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-215-ND.
PV VCC .100 DR SGO - 76314-216
Order 'pv vcc .100 dr sgo - 76314-216' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-216-ND.
PV VCC .100 DR SGO - 76314-217
Order 'pv vcc .100 dr sgo - 76314-217' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-217-ND.
PV VCC .100 DR SGO - 76314-218
Order 'pv vcc .100 dr sgo - 76314-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-218-ND.
PV VCC .100 DR SGO - 76314-220
Order 'pv vcc .100 dr sgo - 76314-220' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76314-220-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76314-122
Send this link via E-Mail
Help With This Screen
