Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-123
PV VCC .100 SR SGO - 76308-123 - Connectors, Interconnects
| Digi-Key Part Number | 76308-123-ND |
200 |
3.40770 |
Extended Price
681.54 |
| Manufacturer Part Number | 76308-123 | |||
| Description | PV VCC .100 SR SGO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-123
| Technical/Catalog Information | 76308-123 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 23 |
| Contact Type | Female Socket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76308 123 76308123 |
PV VCC .100 SR SGO - 76308-123 (76308-123-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-123Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-123
Order 'pv vcc .100 sr sgo - 76308-123' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-123-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-203
Order 'pv vcc .100 sr sgo - 76308-203' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-203-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-204
Order 'pv vcc .100 sr sgo - 76308-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-204-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-205
Order 'pv vcc .100 sr sgo - 76308-205' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-205-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-206
Order 'pv vcc .100 sr sgo - 76308-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-206-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-207
Order 'pv vcc .100 sr sgo - 76308-207' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-207-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-208
Order 'pv vcc .100 sr sgo - 76308-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-208-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-209
Order 'pv vcc .100 sr sgo - 76308-209' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-209-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-210
Order 'pv vcc .100 sr sgo - 76308-210' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-210-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-212
Order 'pv vcc .100 sr sgo - 76308-212' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-212-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-213
Order 'pv vcc .100 sr sgo - 76308-213' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-213-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-214
Order 'pv vcc .100 sr sgo - 76308-214' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-214-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-218
Order 'pv vcc .100 sr sgo - 76308-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-218-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-102
Order 'pv vcc .100 sr sgo - 76308-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-102-ND.
Rectangular Connector FCI 76308-103
Order 'pv vcc .100 sr sgo - 76308-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76308-103-ND.
Options for Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 76308-123
Send this link via E-Mail
Help With This Screen
