Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HDR STR DR .100 GP - 75844-804-72

Digi-Key Part Number 75844-804-72-ND
Price Break
100
Unit Price
6.93590
Extended Price
693.59
Manufacturer Part Number75844-804-72
DescriptionHDR STR DR .100 GP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information75844-804-72
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 72
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75844 804 72
7584480472

75844-804-72 Specification Sheet

Image of HDR STR DR .100 GP - 75844-804-72

HDR STR DR .100 GP - 75844-804-72 (75844-804-72-ND)

Related parts:
HDR STR DR .100 GP - 75844-804-72
 Order 'hdr str dr .100 gp - 75844-804-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-804-72-ND.
HDR STR DR .100 GP - 75844-102-72
 Order 'hdr str dr .100 gp - 75844-102-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-72-ND.
HDR STR DR .100 GP - 75844-103-72
 Order 'hdr str dr .100 gp - 75844-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-103-72-ND.
HDR STR DR .100 GP - 75844-105-72
 Order 'hdr str dr .100 gp - 75844-105-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-105-72-ND.
HDR STR DR .100 GP - 75844-110-72
 Order 'hdr str dr .100 gp - 75844-110-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-110-72-ND.
HDR STR DR .100 GP - 75844-115-72
 Order 'hdr str dr .100 gp - 75844-115-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-115-72-ND.
HDR STR DR .100 GP - 75844-118-72
 Order 'hdr str dr .100 gp - 75844-118-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-118-72-ND.
HDR STR DR .100 GP - 75844-119-72
 Order 'hdr str dr .100 gp - 75844-119-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-119-72-ND.
HDR STR DR .100 GP - 75844-122-72
 Order 'hdr str dr .100 gp - 75844-122-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-122-72-ND.
HDR STR DR .100 GP - 75844-124-72
 Order 'hdr str dr .100 gp - 75844-124-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-124-72-ND.
HDR STR DR .100 GP - 75844-140-72
 Order 'hdr str dr .100 gp - 75844-140-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-140-72-ND.
HDR STR DR .100 GP - 75844-150-72
 Order 'hdr str dr .100 gp - 75844-150-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-150-72-ND.
HDR STR DR .100 GP - 75844-1AA-72
 Order 'hdr str dr .100 gp - 75844-1AA-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-1AA-72-ND.
HDR STR DR .100 GP - 75844-201-72
 Order 'hdr str dr .100 gp - 75844-201-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-201-72-ND.
HDR STR DR .100 GP - 75844-222-72
 Order 'hdr str dr .100 gp - 75844-222-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-222-72-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HDR STR DR .100 GP - 75844-802-72 Next: HDR STR DR .100 GP - 75844-817-10