HDR STR DR .100 TP - 75844-302-16
| Digi-Key Part Number | 75844-302-16-ND |
1000 |
.92481 |
Extended Price
924.81 |
| Manufacturer Part Number | 75844-302-16 | |||
| Description | HDR STR DR .100 TP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 75844-302-16 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
75844 302 16 7584430216 |
75844-302-16 Specification Sheet
HDR STR DR .100 TP - 75844-302-16 (75844-302-16-ND)
Related parts:HDR STR DR .100 TP - 75844-302-16
Order 'hdr str dr .100 tp - 75844-302-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-302-16-ND.
HDR STR DR .100 TP - 75844-302-04
Order 'hdr str dr .100 tp - 75844-302-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-302-04-ND.
HDR STR DR .100 TP - 75844-302-10
Order 'hdr str dr .100 tp - 75844-302-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-302-10-ND.
HDR STR DR .100 TP - 75844-302-72
Order 'hdr str dr .100 tp - 75844-302-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-302-72-ND.
HDR STR DR .100 GP - 75844-118-16
Order 'hdr str dr .100 gp - 75844-118-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-118-16-ND.
HDR STR DR .100 TP - 75844-304-34
Order 'hdr str dr .100 tp - 75844-304-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-304-34-ND.
HDR STR DR .100 TP - 75844-304-64
Order 'hdr str dr .100 tp - 75844-304-64' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-304-64-ND.
HDR STR DR .100 TP - 75844-318-06
Order 'hdr str dr .100 tp - 75844-318-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-318-06-ND.
HDR STR DR .100 TP - 75844-318-34
Order 'hdr str dr .100 tp - 75844-318-34' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-318-34-ND.
HDR STR DR .100 TP - 75844-319-72
Order 'hdr str dr .100 tp - 75844-319-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-319-72-ND.
HDR STR DR .100 TP - 75844-327-20
Order 'hdr str dr .100 tp - 75844-327-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-327-20-ND.
HDR STR DR .100 TP - 75844-329-72
Order 'hdr str dr .100 tp - 75844-329-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-329-72-ND.
HDR STR DR .100 TP - 75844-340-22
Order 'hdr str dr .100 tp - 75844-340-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-340-22-ND.
HDR STR DR .100 TP - 75844-379-26
Order 'hdr str dr .100 tp - 75844-379-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-379-26-ND.
HDR STR DR .100 GP - 75844-802-16
Order 'hdr str dr .100 gp - 75844-802-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-802-16-ND.
Send this link via E-Mail
Help With This Screen