Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V 74LCX16373MTDX
IC LATCH TRANSP 16BIT LV 48TSSOP - 74LCX16373MTDX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LCX16373MTDXDKR-ND |
1 25 100 250 500 |
.90000 .67520 .50630 .37352 .31500 |
Extended Price
0.90 16.88 50.63 93.38 157.50 |
| Manufacturer Part Number | 74LCX16373MTDX | |||
| Description | IC LATCH TRANSP 16BIT LV 48TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX16373MTDX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 24mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1.5ns |
| Voltage - Supply | 2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX16373MTDX 74LCX16373MTDX 74LCX16373MTDXDKR ND 74LCX16373MTDXDKRND 74LCX16373MTDXDKR |
74LCX16373MTDX Specification Sheet
IC LATCH TRANSP 16BIT LV 48TSSOP - 74LCX16373MTDX (74LCX16373MTDXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V 74LCX16373MTDXFairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 24mA, 24mA 2 V ~ 3.6 V 74LCX16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74LCX16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16373MTDXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V 74LCX16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74LCX16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16373MTDXDKR-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 2 V ~ 3.6 V 74LCX16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74LCX16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16373MTDXTR-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC16373MTD
Order 'ic latch transp 16bit lv 48tssop - 74ALVC16373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16373MTD-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74ALVC16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16373MTDX-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74ALVCH162373T
Order 'ic latch transp 16bit lv 48tssop - 74ALVCH162373T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH162373T-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74ALVCH162373TX
Order 'ic latch transp 16bit lv 48tssop - 74ALVCH162373TX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH162373TX-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 2 V ~ 3.6 V 74LCX162373MTD
Order 'ic latch transp 16bit lv 48tssop - 74LCX162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MTD-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 2 V ~ 3.6 V 74LCX162373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74LCX162373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MTDX-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 1.4 V ~ 3.6 V 74VCX162373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCX162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX162373MTD-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.4 V ~ 3.6 V 74VCX162373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74VCX162373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX162373MTDX-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.2 V ~ 3.6 V 74VCX16373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCX16373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16373MTD-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 1.2 V ~ 3.6 V 74VCX16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74VCX16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16373MTDX-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 1.4 V ~ 3.6 V 74VCXH162373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCXH162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCXH162373MTD-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.4 V ~ 3.6 V 74VCXH162373MTX
Order 'ic latch transp 16bit lv 48tssop - 74VCXH162373MTX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCXH162373MTX-ND.
Options for Fairchild Semiconductor (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 24mA, 24mA 2 V ~ 3.6 V 74LCX16373MTDX
Send this link via E-Mail
Help With This Screen
