IC TXRX 16BIT BIDIR 5V 48-TSSOP - 74LCX16245MTDX
| Digi-Key Part Number | 74LCX16245MTDXDKR-ND |
1 25 100 250 500 |
.82000 .61520 .46130 .34032 .28700 |
Extended Price
0.82 15.38 46.13 85.08 143.50 |
| Manufacturer Part Number | 74LCX16245MTDX | |||
| Description | IC TXRX 16BIT BIDIR 5V 48-TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX16245MTDX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX16245MTDX 74LCX16245MTDX 74LCX16245MTDXDKR ND 74LCX16245MTDXDKRND 74LCX16245MTDXDKR |
74LCX16245MTDX Specification Sheet
IC TXRX 16BIT BIDIR 5V 48-TSSOP - 74LCX16245MTDX (74LCX16245MTDXDKR-ND)
Related parts :IC TXRX 16BIT BIDIR 5V 48-TSSOP - 74LCX16245MTDX
Order 'ic txrx 16bit bidir 5v 48-tssop - 74LCX16245MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16245MTDXTR-ND.
IC TXRX 16BIT BIDIR 5V 48-TSSOP - 74LCX16245MTDX
Order 'ic txrx 16bit bidir 5v 48-tssop - 74LCX16245MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16245MTDXCT-ND.
IC TXRX 16BIT BIDIR 5V 48-TSSOP - 74LCX16245MTDX
Order 'ic txrx 16bit bidir 5v 48-tssop - 74LCX16245MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16245MTDXDKR-ND.
IC TXRX OCTAL BIDIR 5V 20-TSSOP - 74LCX245MTC
Order 'ic txrx octal bidir 5v 20-tssop - 74LCX245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX245MTC-ND.
IC TXRX 16BIT LV 3ST 48-TSSOP - 74ALVCH16373TTR
Order 'ic txrx 16bit lv 3st 48-tssop - 74ALVCH16373TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74ALVCH16373TTR-ND.
IC FLIP FLOP 16BIT LV D 48-TSSOP - 74LCX16374MTD
Order 'ic flip flop 16bit lv d 48-tssop - 74LCX16374MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16374MTD-ND.
IC FLIP FLOP 16BIT D LV 48-TSSOP - 74LCX16374MTDX
Order 'ic flip flop 16bit d lv 48-tssop - 74LCX16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16374MTDXTR-ND.
IC BUFFER 16BIT INV LV 48-TSSOP - MC74LCX16240DTRG
Order 'ic buffer 16bit inv lv 48-tssop - MC74LCX16240DTRG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX16240DTRG-ND.
IC FLIP FLOP 16BIT D LV 48-TSSOP - 74LCX16374MTDX
Order 'ic flip flop 16bit d lv 48-tssop - 74LCX16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16374MTDXCT-ND.
IC FLIP FLOP 16BIT D LV 48-TSSOP - 74LCX16374MTDX
Order 'ic flip flop 16bit d lv 48-tssop - 74LCX16374MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16374MTDXDKR-ND.
IC TXRX LVDS FPD 18BIT 48-TSSOP - DS90CF561MTD/NOPB
Order 'ic txrx lvds fpd 18bit 48-tssop - DS90CF561MTD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF561MTD-ND.
IC REPEATER 8 PORT LVDS 48-TSSOP - FIN1108MTD
Order 'ic repeater 8 port lvds 48-tssop - FIN1108MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1108MTD-ND.
IC LATCH 16BIT LV D 48-TSSOP - 74LVX16373TTR
Order 'ic latch 16bit lv d 48-tssop - 74LVX16373TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1086-1-ND.
IC LATCH 16BIT LV D 48-TSSOP - 74LVX16373TTR
Order 'ic latch 16bit lv d 48-tssop - 74LVX16373TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1086-2-ND.
IC LATCH 16BIT LV D 48-TSSOP - 74VCX16373TTR
Order 'ic latch 16bit lv d 48-tssop - 74VCX16373TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1096-1-ND.
Send this link via E-Mail
Help With This Screen
