PCB COPPER CLAD POS 12X12"2 SIDE - PC66P-T
| Digi-Key Part Number | PC66P-T-ND |
1 |
67.68000 |
Extended Price
67.68 |
| Manufacturer Part Number | PC66P-T | |||
| Description | PCB COPPER CLAD POS 12X12"2 SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC66P-T |
| Vendor | Injectorall Electronics |
| Category | Prototyping Products |
| Size / Dimension | 12" x 12" (304.8mm x 304.8mm) |
| Proto Board Type | Positive Coated Sensitized Copper Clad |
| Material | Copper Clad FR4, Double Sided, 2 oz. |
| Board Thickness | 0.031" (0.79mm) 1/32" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC66P T PC66PT |
PCB COPPER CLAD POS 12X12"2 SIDE - PC66P-T (PC66P-T-ND)
Related parts :PCB COPPER CLAD POS 12X12"2 SIDE - PC66P-T
Order 'pcb copper clad pos 12x12"2 side - PC66P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC53P-T
Order 'pcb copper clad pos 12x12"2 side - PC53P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC76P-T
Order 'pcb copper clad pos 12x12"2 side - PC76P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC76P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC92P-T
Order 'pcb copper clad pos 12x12"2 side - PC92P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC92P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC42P-T
Order 'pcb copper clad pos 12x12"2 side - PC42P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC46P-T
Order 'pcb copper clad pos 12x12"2 side - PC46P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC62P-T
Order 'pcb copper clad pos 12x12"2 side - PC62P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC62P-T-ND.
PCB COPPER CLAD POS 12X12"2 SIDE - PC81P-T
Order 'pcb copper clad pos 12x12"2 side - PC81P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC81P-T-ND.
PCB COPPER CLAD POS 12X12"1 SIDE - PC11P-T
Order 'pcb copper clad pos 12x12"1 side - PC11P-T' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC11P-T-ND.
PCB COPPER CLAD POS 3X4.5"2 SIDE - PC51P
Order 'pcb copper clad pos 3x4.5"2 side - PC51P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC51P-ND.
PCB COPPER CLAD POS 4.5X7"2 SIDE - PC52P-C
Order 'pcb copper clad pos 4.5x7"2 side - PC52P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC52P-C-ND.
PCB COPPER CLAD POS 6X9" 2 SIDE - PC53P
Order 'pcb copper clad pos 6x9" 2 side - PC53P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53P-ND.
PCB COPPER CLAD POS 12X18"2 SIDE - PC54P
Order 'pcb copper clad pos 12x18"2 side - PC54P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC54P-ND.
PCB COPPER CLAD POS 3X4.5"2 SIDE - PC64P
Order 'pcb copper clad pos 3x4.5"2 side - PC64P' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC64P-ND.
PCB COPPER CLAD POS 4.5X7"2 SIDE - PC65P-C
Order 'pcb copper clad pos 4.5x7"2 side - PC65P-C' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC65P-C-ND.
Send this link via E-Mail
Help With This Screen
