ANTENNA EXT AMPS/GSM/DCS/PCS - W760FL-120(J100)-AH-AGDP
| Digi-Key Part Number | 730-1019-ND |
1 |
38.00000 |
Extended Price
38.00 |
| Manufacturer Part Number | W760FL-120(J100)-AH-AGDP | |||
| Description | ANTENNA EXT AMPS/GSM/DCS/PCS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W760FL-120(J100)-AH-AGDP |
| Vendor | Nearson |
| Category | ICs, Modules, Accessories for RF, RFID |
| Package Name | Module |
| Type | Multi-Band Cellular |
| Typical RF Application | AMPS |
| Typical RF Application | PCS |
| Typical RF Application | GSM |
| Typical RF Application | DCS |
| Frequency | 824.000 MHz [Min] |
| Frequency | 1.710 GHz [Min] |
| Frequency | 960.000 MHz [Max] |
| Frequency | 2.170 GHz [Max] |
| Associated Gain | 2.00 dB @ 824.000 MHz |
| Connector Type | 120" Cable with RP-SMA Plug |
| Diameter | 0.4200 in [Typ] |
| Height | 2.830 in [Typ] |
| Packaging | Bulk |
| Other Names |
W760FL 120 J100 AH AGDP W760FL120J100AHAGDP 730 1019 ND 7301019ND 730-1019 |
ANTENNA EXT AMPS/GSM/DCS/PCS - W760FL-120(J100)-AH-AGDP (730-1019-ND)
Related parts:ANTENNA EXT AMPS/GSM/DCS/PCS - W760FL-120(J100)-AH-AGDP
Order 'antenna ext amps/gsm/dcs/pcs - W760FL-120(J100)-AH-AGDP' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1019-ND.
ANTENNA EXT AMPS/GSM/DCS/PCS - W765FL-120-AH-AGDP
Order 'antenna ext amps/gsm/dcs/pcs - W765FL-120-AH-AGDP' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1020-ND.
MODULE RF AMP GSM/DCS/PCS - MMM5063R2
Order 'module rf amp gsm/dcs/pcs - MMM5063R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMM5063CT-ND.
MODULE RF AMP GSM/DCS/PCS - MMM5063R2
Order 'module rf amp gsm/dcs/pcs - MMM5063R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMM5063TR-ND.
BALUN GSM/DCS/PCS/CDMA 866MHZ - 0866BL15C200E
Order 'balun gsm/dcs/pcs/cdma 866mhz - 0866BL15C200E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1020-1-ND.
BALUN GSM/DCS/PCS/CDMA 866MHZ - 0866BL15C200E
Order 'balun gsm/dcs/pcs/cdma 866mhz - 0866BL15C200E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1020-2-ND.
BALUN GSM/DCS/PCS/CDMA 866MHZ - 0866BL15C200E
Order 'balun gsm/dcs/pcs/cdma 866mhz - 0866BL15C200E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1020-6-ND.
BALUN GSM/DCS/PCS/CDMA 896MHZ - 0896BL14B050T
Order 'balun gsm/dcs/pcs/cdma 896mhz - 0896BL14B050T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1021-1-ND.
BALUN GSM/DCS/PCS/CDMA 896MHZ - 0896BL14B050T
Order 'balun gsm/dcs/pcs/cdma 896mhz - 0896BL14B050T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1021-2-ND.
BALUN GSM/DCS/PCS/CDMA 896MHZ - 0896BL14B050T
Order 'balun gsm/dcs/pcs/cdma 896mhz - 0896BL14B050T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1021-6-ND.
BALUN GSM/DCS/PCS/CDMA 900MHZ - 0900BL15C050E
Order 'balun gsm/dcs/pcs/cdma 900mhz - 0900BL15C050E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1022-1-ND.
BALUN GSM/DCS/PCS/CDMA 900MHZ - 0900BL15C050E
Order 'balun gsm/dcs/pcs/cdma 900mhz - 0900BL15C050E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1022-2-ND.
BALUN GSM/DCS/PCS/CDMA 900MHZ - 0900BL15C050E
Order 'balun gsm/dcs/pcs/cdma 900mhz - 0900BL15C050E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1022-6-ND.
BALUN GSM/DCS/PCS/CDMA 900MHZ - 0900BL18B100E
Order 'balun gsm/dcs/pcs/cdma 900mhz - 0900BL18B100E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1023-1-ND.
BALUN GSM/DCS/PCS/CDMA 900MHZ - 0900BL18B100E
Order 'balun gsm/dcs/pcs/cdma 900mhz - 0900BL18B100E' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 712-1023-2-ND.
Send this link via E-Mail
Help With This Screen