Nearson Inc 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz Rf Antenna T321AM-GDP
ANTENNA RUBBER DUCK TRI-BAND SMA - T321AM-GDP - RF and RFID
| Digi-Key Part Number | 730-1015-ND |
1 |
15.00000 |
Extended Price
15.00 |
| Manufacturer Part Number | T321AM-GDP | |||
| Description | ANTENNA RUBBER DUCK TRI-BAND SMA | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T321AM-GDP |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz |
| Number of Bands | Triple |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 1/4 Wave, Fixed |
| Height (Max) | 2.1" (54mm) |
| Termination | SMA Male |
| Gain | 0dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T321AM GDP T321AMGDP 730 1015 ND 7301015ND 730-1015 |
T321AM-GDP Specification Sheet
ANTENNA RUBBER DUCK TRI-BAND SMA - T321AM-GDP (730-1015-ND) - RF and RFID
Related parts Nearson Inc 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz Rf Antenna T321AM-GDPNearson Inc 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz Rf Antenna T321AM-GDP
Order 'antenna rubber duck tri-band sma - T321AM-GDP' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1015-ND.
Nearson Inc 433MHz ~ 435MHz Rf Antenna L324AM-434
Order 'antenna rubber duck 434mhz sma - L324AM-434' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1002-ND.
Nearson Inc 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz Rf Antenna D131AM-AMPS/PCS-S
Order 'antenna rubb duck dual swivl sma - D131AM-AMPS/PCS-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1000-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
Johanson Technology Inc WiMax (Tri-Band) Rf Antenna 2500AT52M3555E
Order 'ant chip wimax tri-band - 2500AT52M3555E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1013-2-ND.
Linx Technologies Inc 2.45GHz (2.42GHz ~ 2.49GHz) Rf Antenna ANT-2.4-CW-RH-SMA
Order 'antenna 2.45ghz 1/4 wave sma - ANT-2.4-CW-RH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RH-SMA-ND.
Linx Technologies Inc 315MHz (305MHz ~ 325MHz) Rf Antenna ANT-315-CW-HWR-SMA
Order 'antenna 315mhz 1/4 wave sma - ANT-315-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-HWR-SMA-ND.
Linx Technologies Inc 433MHz (423MHz ~ 443MHz) Rf Antenna ANT-433-CW-HWR-SMA
Order 'antenna 433mhz 1/4 wave sma - ANT-433-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-CW-HWR-SMA-ND.
Linx Technologies Inc 868MHz (853MHz ~ 883MHz) Rf Antenna ANT-868-CW-HWR-SMA
Order 'antenna 868mhz 1/2 wave sma - ANT-868-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-868-CW-HWR-SMA-ND.
Linx Technologies Inc 916MHz (901MHz ~ 931MHz) Rf Antenna ANT-916-CW-HWR-SMA
Order 'antenna 916mhz 1/2 wave sma - ANT-916-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-916-CW-HWR-SMA-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S131CL-6-PX-2450S
Order 'antenna rubb duck 2.4ghz 6"cable - S131CL-6-PX-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1004-ND.
Quatech/DPAC Technologies 2.4GHz Rf Antenna ACH2-AT-DP003
Order 'antenna 5dbi rubber duck rp-sma - ACH2-AT-DP003' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1007-ND.
Quatech/DPAC Technologies 2.4GHz Rf Antenna ACH2-AT-DP002-G
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1028-ND.
Options for Nearson Inc 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz Rf Antenna T321AM-GDP
Send this link via E-Mail
Help With This Screen
