Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T145TR-2.4/4.9/5.X-S
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T145TR-2.4/4.9/5.X-S - RF and RFID
| Digi-Key Part Number | 730-1014-ND |
1 |
23.94000 |
Extended Price
23.94 |
| Manufacturer Part Number | T145TR-2.4/4.9/5.X-S | |||
| Description | ANTENNA RUBBR DUCK SWIVEL RP-TNC | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T145TR-2.4/4.9/5.X-S |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz |
| Number of Bands | Triple |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: Swivel |
| Height (Max) | 6.18" (157.1mm) |
| Termination | TNC Reverse Polarity |
| Gain | 2dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T145TR 2 4 4 9 5 X S T145TR24495XS 730 1014 ND 7301014ND 730-1014 |
T145TR-2.4/4.9/5.X-S Specification Sheet
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T145TR-2.4/4.9/5.X-S (730-1014-ND) - RF and RFID
Related parts Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T145TR-2.4/4.9/5.X-SNearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T145TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T145TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1014-ND.
Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T614TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T614TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1018-ND.
Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T131AH-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
Nearson Inc 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Rf Antenna T614FC-7-PX-2.4/4.9/5.X-S
Order 'antenna rubb duck 802.11a/b/g 7" - T614FC-7-PX-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1017-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
Linx Technologies Inc 2.4GHz Rf Antenna ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
Linx Technologies Inc 2.4GHz (120MHz B.W) 5GHz (875MHz B.W) Rf Antenna ANT-DB1-RAF-RPS
Order 'antenna 5.8/2.4ghz tilt rp sma - ANT-DB1-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-RPS-ND.
Nearson Inc 2.45GHz Rf Antenna S152AH-2450S
Order 'antenna rubbr duck 2.4ghz rpsma - S152AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1023-ND.
Nearson Inc 915MHz Rf Antenna S325TC-915
Order 'antenna rubbr duck 915mhz tnc - S325TC-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1024-ND.
Linx Technologies Inc 5.3GHz Rf Antenna ANT-5.3-RAF-RPS
Order 'antenna 5.3ghz tilt/swivl rp sma - ANT-5.3-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-5.3-RAF-RPS-ND.
Options for Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T145TR-2.4/4.9/5.X-S
Send this link via E-Mail
Help With This Screen
