ANTENNA RUBBR DUCK SWIVEL RP-SMA - T131AH-2.4/4.9/5.X-S - RF and RFID
| Digi-Key Part Number | 730-1013-ND |
1 |
19.50000 |
Extended Price
19.50 |
| Manufacturer Part Number | T131AH-2.4/4.9/5.X-S | |||
| Description | ANTENNA RUBBR DUCK SWIVEL RP-SMA | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T131AH-2.4/4.9/5.X-S |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz |
| Number of Bands | Triple |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 1/2 Wave, Swivel, Tilt (Right Angle) |
| Height (Max) | 4.22" (108mm) |
| Termination | RP-SMA |
| Gain | 2dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T131AH 2 4 4 9 5 X S T131AH24495XS 730 1013 ND 7301013ND 730-1013 |
T131AH-2.4/4.9/5.X-S Specification Sheet
ANTENNA RUBBR DUCK SWIVEL RP-SMA - T131AH-2.4/4.9/5.X-S (730-1013-ND) - RF and RFID
Related parts RF and RFID :ANTENNA RUBBR DUCK SWIVEL RP-SMA - T131AH-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T614TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T614TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1018-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T145TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T145TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1014-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
ANTENNA RUBBR DUCK 900MHZ RP-SMA - S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCT-RP
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCT-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-RP-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP-SMA - ANT-2.4-CW-RCTA-RP
Order 'antenna 2.4ghz 1/2 wave rp-sma - ANT-2.4-CW-RCTA-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCTA-RP-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCL' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCL-ND.
ANTENNA 2.45GHZ 1/4 WAVE RP/SMA - ANT-2.4-CW-RH
Order 'antenna 2.45ghz 1/4 wave rp/sma - ANT-2.4-CW-RH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RH-ND.
ANTENNA 5.8/2.4GHZ TILT RP SMA - ANT-DB1-RAF-RPS
Order 'antenna 5.8/2.4ghz tilt rp sma - ANT-DB1-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-RPS-ND.
Send this link via E-Mail
Help With This Screen
