ANTENNA OUTDR OMNIDIR 915MHZ STR - SG101N-915
| Digi-Key Part Number | 730-1012-ND |
1 |
52.00000 |
Extended Price
52.00 |
| Manufacturer Part Number | SG101N-915 | |||
| Description | ANTENNA OUTDR OMNIDIR 915MHZ STR | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG101N-915 |
| Vendor | Nearson |
| Category | ICs, Modules, Accessories for RF, RFID |
| Package Name | Module |
| Type | Omni-Directional Fiber Glass, Outdoor |
| Typical RF Application | ISM |
| Frequency | 902.000 MHz [Min] |
| Frequency | 928.000 MHz [Max] |
| Associated Gain | 5.00 dB @ 902.000 GHz |
| Connector Type | N Jack |
| Height | 16.000 in [Typ] |
| Other Names |
SG101N 915 SG101N915 730 1012 ND 7301012ND 730-1012 |
SG101N-915 Specification Sheet
ANTENNA OUTDR OMNIDIR 915MHZ STR - SG101N-915 (730-1012-ND)
Related parts:ANTENNA OUTDR OMNIDIR 915MHZ STR - SG101N-915
Order 'antenna outdr omnidir 915mhz str - SG101N-915' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1012-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
KIT DEV FOR CC1000 868/915MHZ - CC1000DK-868-915
Order 'kit dev for cc1000 868/915mhz - CC1000DK-868-915' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000DK-868-915-ND.
KIT DEV FOR CC1010 868/915MHZ - CC1010DK-868-915
Order 'kit dev for cc1010 868/915mhz - CC1010DK-868-915' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1010DK-868-915-ND.
MODULE EVAL CC1010 868/915MHZ - CC1010EMK-868-915
Order 'module eval cc1010 868/915mhz - CC1010EMK-868-915' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1010EMK-868-915-ND.
KIT DEV FOR CC1050 868/915MHZ - CC1050DK-868-915
Order 'kit dev for cc1050 868/915mhz - CC1050DK-868-915' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1050DK-868-915-ND.
ANTENNA RUBBR DUCK 900MHZ RP-SMA - S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1007-ND.
RFID ANTENNA BISTATIC 915MHZ - V740-HS02CA
Order 'rfid antenna bistatic 915mhz - V740-HS02CA' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2638-ND.
ANTENNA RUBB DUCK DUAL SWIVL SMA - D131AM-AMPS/PCS-S
Order 'antenna rubb duck dual swivl sma - D131AM-AMPS/PCS-S' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1000-ND.
ANTENNA RUBBER DUCK 315MHZ SMA - L324AM-315
Order 'antenna rubber duck 315mhz sma - L324AM-315' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1001-ND.
ANTENNA RUBBER DUCK 434MHZ SMA - L324AM-434
Order 'antenna rubber duck 434mhz sma - L324AM-434' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1002-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
ANTENNA RUBB DUCK 2.4GHZ 6"CABLE - S131CL-6-PX-2450S
Order 'antenna rubb duck 2.4ghz 6"cable - S131CL-6-PX-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1004-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson. Digi-Key part number 730-1005-ND.
Send this link via E-Mail
Help With This Screen