Keywords:





Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S

ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S

Digi-Key Part Number 730-1011-ND
Price Break
1
Unit Price
24.00000
Extended Price
24.00
Manufacturer Part NumberS467AH-915S
DescriptionANTENNA RUBBR DUCK 915MHZ RP-SMA
Quantity Available 158
All prices are in USD

Purchase Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
Technical/Catalog InformationS467AH-915S
VendorNearson Inc
CategoryRF and RFID
Frequency902MHz ~ 928MHz
Number of BandsSingle
Mounting TypeConnector
PackagingBulk
VSWR2
Antenna TypeWhip: 1/2 Wave, Swivel, Tilt (Right Angle)
Height (Max)8.25" (209.5mm)
TerminationRP-SMA
Gain2dBi
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S467AH 915S
S467AH915S
730 1011 ND
7301011ND
730-1011

S467AH-915S Specification Sheet

Image of ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S

ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S (730-1011-ND)

Related parts Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
 Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S331AH-915
 Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S152AH-915S
 Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S131AH-2450S
 Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S151AH-2450S
 Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S181AH-2450S
 Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T131AH-2.4/4.9/5.X-S
 Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
Nearson Inc 915MHz Rf Antenna S325TC-915
 Order 'antenna rubbr duck 915mhz tnc - S325TC-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1024-ND.
Nearson Inc 824MHz ~ 896MHz, 1.71GHz ~ 2.17GHz Rf Antenna T6140AM-AGDPU-S
 Order 'antenna rubbr duck mult-band sma - T6140AM-AGDPU-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1016-ND.
Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T614TR-2.4/4.9/5.X-S
 Order 'antenna rubbr duck swivel rp-tnc - T614TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1018-ND.
Nearson Inc 2.45GHz Rf Antenna S152AH-2450S
 Order 'antenna rubbr duck 2.4ghz rpsma - S152AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1023-ND.
Linx Technologies Inc 2.4GHz Rf Antenna ANT-2.4-RAF-RPS
 Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
Linx Technologies Inc 5.3GHz Rf Antenna ANT-5.3-RAF-RPS
 Order 'antenna 5.3ghz tilt/swivl rp sma - ANT-5.3-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-5.3-RAF-RPS-ND.
Linx Technologies Inc 860 ~ 960MHz; 1.77 ~ 1.88GHz (200 Bandwidth) Rf Antenna ANT-DB1-HDP-RPS
 Order 'antenna dual band horz rp sma - ANT-DB1-HDP-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-HDP-RPS-ND.
Linx Technologies Inc 2.4GHz (120MHz B.W) 5GHz (875MHz B.W) Rf Antenna ANT-DB1-RAF-RPS
 Order 'antenna 5.8/2.4ghz tilt rp sma - ANT-DB1-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-RPS-ND.

Options for Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
Send this link via E-Mail
Help With This Screen

ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915 Next: ANTENNA RUBBR DUCK 915MHZ TNC - S325TC-915
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S