ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915 - RF and RFID
| Digi-Key Part Number | 730-1010-ND |
1 |
15.00000 |
Extended Price
15.00 |
| Manufacturer Part Number | S331AH-915 | |||
| Description | ANTENNA RUBBR DUCK 915MHZ RP-SMA | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S331AH-915 |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 902MHz ~ 928MHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: Swivel |
| Height (Max) | 3.5" (88mm) |
| Termination | RP-SMA |
| Gain | 1dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S331AH 915 S331AH915 730 1010 ND 7301010ND 730-1010 |
S331AH-915 Specification Sheet
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915 (730-1010-ND) - RF and RFID
Related parts RF and RFID :ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
ANTENNA RUBBR DUCK 900MHZ RP-SMA - S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
ANTENNA RUBBR DUCK SWIVEL RP-SMA - T131AH-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
ANTENNA RUBBR DUCK 915MHZ TNC - S325TC-915
Order 'antenna rubbr duck 915mhz tnc - S325TC-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1024-ND.
ANTENNA RUBBR DUCK MULT-BAND SMA - T6140AM-AGDPU-S
Order 'antenna rubbr duck mult-band sma - T6140AM-AGDPU-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1016-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T614TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T614TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1018-ND.
ANTENNA RUBBR DUCK 2.4GHZ RPSMA - S152AH-2450S
Order 'antenna rubbr duck 2.4ghz rpsma - S152AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1023-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T145TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T145TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1014-ND.
ANTENNA RUBBR DUCK 3.5GHZ SMA - F145AM-3500S
Order 'antenna rubbr duck 3.5ghz sma - F145AM-3500S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1021-ND.
ANTENNA RUBBR DUCK 2.15GHZ SMA - O145AM-2150S
Order 'antenna rubbr duck 2.15ghz sma - O145AM-2150S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1022-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
Send this link via E-Mail
Help With This Screen
