ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S - RF and RFID
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S151AH-2450S
| Digi-Key Part Number | 730-1005-ND |
1 |
12.00000 |
Extended Price
12.00 |
| Manufacturer Part Number | S151AH-2450S | |||
| Description | ANTENNA RUBBR DUCK 2.4GHZ RP-SMA | |||
| Quantity Available | 328 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S151AH-2450S |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: Swivel |
| Height (Max) | 7.68" (196mm) |
| Termination | RP-SMA |
| Gain | 5dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S151AH 2450S S151AH2450S 730 1005 ND 7301005ND 730-1005 |
S151AH-2450S Specification Sheet
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S (730-1005-ND) - RF and RFID
Related parts Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S151AH-2450SANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
ANTENNA RUBBR DUCK SWIVEL RP-SMA - T131AH-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
ANTENNA RUBBR DUCK 900MHZ RP-SMA - S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
ANTENNA RUBBR DUCK 2.4GHZ RPSMA - S152AH-2450S
Order 'antenna rubbr duck 2.4ghz rpsma - S152AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1023-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T614TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T614TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1018-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T145TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T145TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1014-ND.
ANTENNA RUBBR DUCK MULT-BAND SMA - T6140AM-AGDPU-S
Order 'antenna rubbr duck mult-band sma - T6140AM-AGDPU-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1016-ND.
ANTENNA RUBB DUCK 2.4GHZ 6"CABLE - S131CL-6-PX-2450S
Order 'antenna rubb duck 2.4ghz 6"cable - S131CL-6-PX-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1004-ND.
ANTENNA RUBB DUCK 2.4GHZ 5"CABLE - S151FL-5-RMM-2450S
Order 'antenna rubb duck 2.4ghz 5"cable - S151FL-5-RMM-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1006-ND.
ANTENNA RUBB DUCK 2.4GHZ 5"CABLE - S181FL-5-RMM-2450S
Order 'antenna rubb duck 2.4ghz 5"cable - S181FL-5-RMM-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1009-ND.
ANTENNA DUAL 2.4/5.3GHZ RP SMA - ANT-DB1-LTG-RPS
Order 'antenna dual 2.4/5.3ghz rp sma - ANT-DB1-LTG-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-LTG-RPS-ND.
Options for Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S151AH-2450S
Send this link via E-Mail
Help With This Screen
