ANTENNA RUBBER DUCK 315MHZ SMA - L324AM-315
| Digi-Key Part Number | 730-1001-ND |
1 |
16.50000 |
Extended Price
16.50 |
| Manufacturer Part Number | L324AM-315 | |||
| Description | ANTENNA RUBBER DUCK 315MHZ SMA | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L324AM-315 |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 310MHz ~ 320MHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 1/4 Wave, Fixed |
| Height (Max) | 3" (76.2mm) |
| Termination | SMA Male |
| Gain | -1dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L324AM 315 L324AM315 730 1001 ND 7301001ND 730-1001 |
L324AM-315 Specification Sheet
ANTENNA RUBBER DUCK 315MHZ SMA - L324AM-315 (730-1001-ND)
Related parts :ANTENNA RUBBER DUCK 315MHZ SMA - L324AM-315
Order 'antenna rubber duck 315mhz sma - L324AM-315' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1001-ND.
ANTENNA RUBBER DUCK 434MHZ SMA - L324AM-434
Order 'antenna rubber duck 434mhz sma - L324AM-434' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1002-ND.
ANTENNA RUBBER DUCK STRAIGHT SMA - T6150AM-AGDPU
Order 'antenna rubber duck straight sma - T6150AM-AGDPU' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1032-ND.
ANTENNA RUBBER DUCK SWIVEL SMA - T6150AM-AGDPU-S
Order 'antenna rubber duck swivel sma - T6150AM-AGDPU-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1033-ND.
ANTENNA RUBBER DUCK TRI-BAND SMA - T321AM-GDP
Order 'antenna rubber duck tri-band sma - T321AM-GDP' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1015-ND.
ANTENNA RUBBER DUCK R/A SMA - T324AM-GDP-R
Order 'antenna rubber duck r/a sma - T324AM-GDP-R' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1031-ND.
ANTENNA RUBBR DUCK 3.5GHZ SMA - F145AM-3500S
Order 'antenna rubbr duck 3.5ghz sma - F145AM-3500S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1021-ND.
ANTENNA RUBBR DUCK 2.15GHZ SMA - O145AM-2150S
Order 'antenna rubbr duck 2.15ghz sma - O145AM-2150S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1022-ND.
ANTENNA RUBBR DUCK STRAIGHT SMA - T324AM-GDP
Order 'antenna rubbr duck straight sma - T324AM-GDP' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1030-ND.
ANTENNA RUBB DUCK DUAL SWIVL SMA - D131AM-AMPS/PCS-S
Order 'antenna rubb duck dual swivl sma - D131AM-AMPS/PCS-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1000-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
ANTENNA RUBBR DUCK 900MHZ RP-SMA - S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
Send this link via E-Mail
Help With This Screen
