ANTENNA RUBB DUCK DUAL SWIVL SMA - D131AM-AMPS/PCS-S - RF and RFID
Nearson Inc 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz Rf Antenna D131AM-AMPS/PCS-S
| Digi-Key Part Number | 730-1000-ND |
1 |
18.00000 |
Extended Price
18.00 |
| Manufacturer Part Number | D131AM-AMPS/PCS-S | |||
| Description | ANTENNA RUBB DUCK DUAL SWIVL SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D131AM-AMPS/PCS-S |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz |
| Number of Bands | Dual |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: Swivel |
| Height (Max) | 4.22" (108mm) |
| Termination | SMA Male |
| Gain | 0dBi |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D131AM AMPS PCS S D131AMAMPSPCSS 730 1000 ND 7301000ND 730-1000 |
D131AM-AMPS/PCS-S Specification Sheet
ANTENNA RUBB DUCK DUAL SWIVL SMA - D131AM-AMPS/PCS-S (730-1000-ND) - RF and RFID
Related parts Nearson Inc 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz Rf Antenna D131AM-AMPS/PCS-SANTENNA RUBB DUCK DUAL SWIVL SMA - D131AM-AMPS/PCS-S
Order 'antenna rubb duck dual swivl sma - D131AM-AMPS/PCS-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1000-ND.
ANTENNA EXTERNAL AMPS/PCS SMA - W122M1-110-AM-AMPS/PCS
Order 'antenna external amps/pcs sma - W122M1-110-AM-AMPS/PCS' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1035-ND.
ANTENNA EXTERNAL AMPS/PCS - W522M2-157-AM-AMPS/PCS
Order 'antenna external amps/pcs - W522M2-157-AM-AMPS/PCS' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1037-ND.
ANTENNA RUBBR DUCK MULT-BAND SMA - T6140AM-AGDPU-S
Order 'antenna rubbr duck mult-band sma - T6140AM-AGDPU-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1016-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
ANTENNA RUBBR DUCK 900MHZ RP-SMA - S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
ANTENNA RUBBR DUCK 2.4GHZ RP-SMA - S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
ANTENNA RUBBR DUCK 915MHZ RP-SMA - S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
ANTENNA RUBBR DUCK SWIVEL RP-SMA - T131AH-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
ANTENNA RUBBER DUCK TRI-BAND SMA - T321AM-GDP
Order 'antenna rubber duck tri-band sma - T321AM-GDP' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1015-ND.
ANTENNA RUBB DUCK 802.11A/B/G 7" - T614FC-7-PX-2.4/4.9/5.X-S
Order 'antenna rubb duck 802.11a/b/g 7" - T614FC-7-PX-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1017-ND.
ANTENNA RUBB DUCK 2.4GHZ 6"CABLE - S131CL-6-PX-2450S
Order 'antenna rubb duck 2.4ghz 6"cable - S131CL-6-PX-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1004-ND.
ANTENNA RUBB DUCK 2.4GHZ 5"CABLE - S151FL-5-RMM-2450S
Order 'antenna rubb duck 2.4ghz 5"cable - S151FL-5-RMM-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1006-ND.
Options for Nearson Inc 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz Rf Antenna D131AM-AMPS/PCS-S
Send this link via E-Mail
Help With This Screen
