KIT REF DES AC INDUCTION MOTOR - RDK-ACIM - Programmers, Development Systems
| Digi-Key Part Number | 726-1047-ND |
1 |
379.80000 |
Extended Price
379.80 |
| Manufacturer Part Number | RDK-ACIM | |||
| Description | KIT REF DES AC INDUCTION MOTOR | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RDK-ACIM |
| Vendor | Luminary Micro Division of Texas Instruments |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Motor Control |
| Primary Attributes | AC Induction (ACIM) Motors |
| Secondary Attributes | Graphical User Interface |
| Supplied Contents | Board, Cables, Motor, Software |
| Utilized IC / Part | LM3S818 |
| Embedded | Yes, MCU, 32-Bit |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RDK ACIM RDKACIM 726 1047 ND 7261047ND 726-1047 |
RDK-ACIM Specification Sheet
KIT REF DES AC INDUCTION MOTOR - RDK-ACIM (726-1047-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT REF DES AC INDUCTION MOTOR - RDK-ACIM
Order 'kit ref des ac induction motor - RDK-ACIM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1047-ND.
KIT REF DES BRUSHED DC MOTOR CTL - RDK-BDC
Order 'kit ref des brushed dc motor ctl - RDK-BDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1192-ND.
KIT REF DESIGN BRUSHLSS DC MOTOR - RDK-BLDC
Order 'kit ref design brushlss dc motor - RDK-BLDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1128-ND.
KIT REF DES INTELL DISPLAY 3.5" - RDK-IDM-L35
Order 'kit ref des intell display 3.5" - RDK-IDM-L35' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1191-ND.
KIT REF DES SBC DISPLAY 3.5" - RDK-IDM-SBC
Order 'kit ref des sbc display 3.5" - RDK-IDM-SBC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1195-ND.
KIT REF DESIGN STEPPER MOTOR - RDK-STEPPER
Order 'kit ref design stepper motor - RDK-STEPPER' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1048-ND.
BOARD CONTROL STELLARIS ACIM - MDL-ACIM
Order 'board control stellaris acim - MDL-ACIM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1171-ND.
KIT REF DESIGN 36-72W MOTOR DRVR - RDK-128
Order 'kit ref design 36-72w motor drvr - RDK-128' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1198-ND.
KIT REF DESIGN MDL - IDM - RDK-IDM
Order 'kit ref design mdl - idm - RDK-IDM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1176-ND.
KIT REF DESIGN SER - ETHERNET - RDK-S2E
Order 'kit ref design ser - ethernet - RDK-S2E' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1177-ND.
KIT REF DES MOTION CTRL IRMCF341 - IRMCS3041
Order 'kit ref des motion ctrl irmcf341 - IRMCS3041' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCS3041-ND.
KIT REF DES USB MASS STORAGE - USB-MSD-RD
Order 'kit ref des usb mass storage - USB-MSD-RD' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1320-ND.
KIT REF DES TEMP COMPENS RTC - TEMPCOMPRTC-RD
Order 'kit ref des temp compens rtc - TEMPCOMPRTC-RD' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1351-ND.
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
KIT REF DES AVR NORDIC 2.4GHZ - ATAVRUSBRF01
Order 'kit ref des avr nordic 2.4ghz - ATAVRUSBRF01' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAVRUSBRF01-ND.
Send this link via E-Mail
Help With This Screen
