IC ARM CORTEX MCU 64K 48-LQFP - LM3S812-IQN50
| Digi-Key Part Number | 726-1019-ND |
1 25 100 500 |
9.95000 8.29000 7.65000 7.10998 |
Extended Price
9.95 207.25 765.00 3554.99 |
| Manufacturer Part Number | LM3S812-IQN50 | |||
| Description | IC ARM CORTEX MCU 64K 48-LQFP | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3S812-IQN50 |
| Vendor | Luminary Micro |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 8Kx8 |
| Number of I /O | 34 |
| Package / Case | 48-LQFP |
| Speed | 50MHz |
| Controller Series | Stellaris® |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM® Cortex-M3 |
| Data Converters | A/D 2x10b |
| Core Size | 32-Bit |
| Interface | I²C, SSI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3S812 IQN50 LM3S812IQN50 726 1019 ND 7261019ND 726-1019 |
LM3S812-IQN50 Specification Sheet
IC ARM CORTEX MCU 64K 48-LQFP - LM3S812-IQN50 (726-1019-ND)
Related parts:IC ARM CORTEX MCU 64K 48-LQFP - LM3S812-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S812-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1019-ND.
IC ARM CORTEX MCU 64K 48-LQFP - LM3S801-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S801-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1017-ND.
IC ARM CORTEX MCU 64K 48-LQFP - LM3S811-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S811-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1018-ND.
IC ARM CORTEX MCU 64K 48-LQFP - LM3S815-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S815-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1020-ND.
IC ARM CORTEX MCU 64K 48-LQFP - LM3S817-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S817-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1021-ND.
IC ARM CORTEX MCU 64K 48-LQFP - LM3S818-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S818-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1022-ND.
IC ARM CORTEX MCU 64K 48-LQFP - LM3S828-IQN50
Order 'ic arm cortex mcu 64k 48-lqfp - LM3S828-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1023-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S601-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S601-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1008-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S610-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S610-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1009-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S611-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S611-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1010-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S612-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S612-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1011-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S613-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S613-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1012-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S615-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S615-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1013-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S617-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S617-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1014-ND.
IC ARM CORTEX MCU 32K 48-LQFP - LM3S618-IQN50
Order 'ic arm cortex mcu 32k 48-lqfp - LM3S618-IQN50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1015-ND.
Send this link via E-Mail
Help With This Screen