LEDs - High Brightness Modules Amber 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE AMBER
LIGHT ENG UNO 30W AIR COOL AMBER - ENFIS UNO AIR LIGHT ENGINE AMBER - Optoelectronics
| Digi-Key Part Number | 722-1017-ND |
6 |
249.16833 |
Extended Price
1495.01 |
| Manufacturer Part Number | ENFIS UNO AIR LIGHT ENGINE AMBER | |||
| Description | LIGHT ENG UNO 30W AIR COOL AMBER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - High Brightness Modules Amber 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE AMBER
| Technical/Catalog Information | ENFIS UNO AIR LIGHT ENGINE AMBER |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Amber |
| Interface | USB |
| Luminous Flux | 520 lm |
| Wavelength | 595nm |
| Voltage - Input | 9.0V |
| Power - Input | 30W |
| Light Output Power | 1.15W |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ENFIS UNO AIR LIGHT ENGINE AMBER ENFIS UNO AIR LIGHT ENGINE AMBER 722 1017 ND 7221017ND 722-1017 |
ENFIS UNO AIR LIGHT ENGINE AMBER Specification Sheet
LIGHT ENG UNO 30W AIR COOL AMBER - ENFIS UNO AIR LIGHT ENGINE AMBER (722-1017-ND) - Optoelectronics
Related parts LEDs - High Brightness Modules Amber 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE AMBERLEDs - High Brightness Modules Amber 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE AMBER
Order 'light eng uno 30w air cool amber - ENFIS UNO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1017-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 9.0V Red, 12V Green, 12V Blue, 9.0V Amber Enfis ENFIS UNO PLUS AIR LIGHT ENGINE RGBA
Order 'light eng uno 50 air cool rgba - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1033-ND.
LEDs - High Brightness Modules Red 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE RED
Order 'light eng uno 30w air cool red - ENFIS UNO AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1019-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE AMBER
Order 'eng uno plus air 595nm amb - ENFIS UNO PLUS AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1082-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBER
Order 'light eng quattro air cool amber - ENFIS QUATTRO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1013-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE RGBA
Order 'light eng quattro air cool rgba - ENFIS QUATTRO AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1011-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS UNO PLUS LIGHT ENGINE AMBER
Order 'eng uno plus 595nm amb - ENFIS UNO PLUS LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1073-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 48V Enfis ENFIS UNO PLUS LIGHT ENGINE RGBA
Order 'light eng uno plus rgba - ENFIS UNO PLUS LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1079-ND.
LEDs - High Brightness Modules Infra-Red (NIR) 5.0V Enfis ENFIS UNO AIR LIGHT ENGINE NIR
Order 'light eng uno 16w air cool nir - ENFIS UNO AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1018-ND.
LEDs - High Brightness Modules Ultra Violet (UV) 12V Enfis ENFIS UNO AIR LIGHT ENGINE UVA
Order 'light eng uno 18w air cool uva - ENFIS UNO AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1020-ND.
LEDs - High Brightness Modules White 12V Enfis ENFIS UNO AIR LIGHT ENGINE WHITE
Order 'light eng uno 38w air cool white - ENFIS UNO AIR LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1021-ND.
LEDs - High Brightness Modules Blue 12V Enfis ENFIS UNO AIR LIGHT ENGINE BLUE
Order 'light eng uno 38w air cool blue - ENFIS UNO AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1022-ND.
LEDs - High Brightness Modules Green 12V Enfis ENFIS UNO AIR LIGHT ENGINE GREEN
Order 'light eng uno 38w air cool green - ENFIS UNO AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1023-ND.
LEDs - High Brightness Modules Violet 12V Enfis ENFIS UNO AIR LIGHT ENGINE VIOLET
Order 'light eng uno 38w air cool vio - ENFIS UNO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1024-ND.
LEDs - High Brightness Modules White 12V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE WHITE
Order 'light eng uno 50 air cool white - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1034-ND.
Options for LEDs - High Brightness Modules Amber 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE AMBER
Send this link via E-Mail
Help With This Screen
