LEDs - High Brightness Modules Violet 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE VIOLET
LIGHT ENG QUATTRO AIR COOL VIO - ENFIS QUATTRO AIR LIGHT ENGINE VIOLET - Optoelectronics
| Digi-Key Part Number | 722-1014-ND |
1 10 |
2471.00000 2273.62500 |
Extended Price
2471.00 22736.25 |
| Manufacturer Part Number | ENFIS QUATTRO AIR LIGHT ENGINE VIOLET | |||
| Description | LIGHT ENG QUATTRO AIR COOL VIO | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - High Brightness Modules Violet 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE VIOLET
| Technical/Catalog Information | ENFIS QUATTRO AIR LIGHT ENGINE VIOLET |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Violet |
| Interface | RS232, USB, DMX512 - RS485, I²C, 4 Auxilary Inputs |
| Luminous Flux | 9066.67 lm |
| Wavelength | 405nm |
| Voltage - Input | 48V |
| Power - Input | 140W |
| Light Output Power | 13.6W |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ENFIS QUATTRO AIR LIGHT ENGINE VIOLET ENFIS QUATTRO AIR LIGHT ENGINE VIOLET 722 1014 ND 7221014ND 722-1014 |
ENFIS QUATTRO AIR LIGHT ENGINE VIOLET Specification Sheet
LIGHT ENG QUATTRO AIR COOL VIO - ENFIS QUATTRO AIR LIGHT ENGINE VIOLET (722-1014-ND) - Optoelectronics
Related parts LEDs - High Brightness Modules Violet 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE VIOLETLEDs - High Brightness Modules Violet 12V Enfis ENFIS UNO AIR LIGHT ENGINE VIOLET
Order 'light eng uno 38w air cool vio - ENFIS UNO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1024-ND.
LEDs - High Brightness Modules Violet 48V Enfis ENFIS UNO PLUS LIGHT ENGINE VIOLET
Order 'eng uno plus 405nm vio - ENFIS UNO PLUS LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1078-ND.
LEDs - High Brightness Modules Blue 48V Enfis ENFIS UNO PLUS LIGHT ENGINE BLUE
Order 'eng uno plus 465nm blue - ENFIS UNO PLUS LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1071-ND.
LEDs - High Brightness Modules Green 48V Enfis ENFIS UNO PLUS LIGHT ENGINE GREEN
Order 'eng uno plus 520nm grn - ENFIS UNO PLUS LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1072-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS UNO PLUS LIGHT ENGINE AMBER
Order 'eng uno plus 595nm amb - ENFIS UNO PLUS LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1073-ND.
LEDs - High Brightness Modules Red 48V Enfis ENFIS UNO PLUS LIGHT ENGINE RED
Order 'eng uno plus 630nm red - ENFIS UNO PLUS LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1074-ND.
LEDs - High Brightness Modules Infra-Red (NIR) 48V Enfis ENFIS UNO PLUS LIGHT ENGINE NIR
Order 'eng uno plus 870nm nir - ENFIS UNO PLUS LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1076-ND.
LEDs - High Brightness Modules Ultra Violet (UV) 48V Enfis ENFIS UNO PLUS LIGHT ENGINE UVA
Order 'eng uno plus 375nm uva - ENFIS UNO PLUS LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1077-ND.
LEDs - High Brightness Modules Violet 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE VIOLET
Order 'light eng quattro air cool vio - ENFIS QUATTRO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1014-ND.
LEDs - High Brightness Modules Blue 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE BLUE
Order 'light eng quattro air cool blue - ENFIS QUATTRO AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1009-ND.
LEDs - High Brightness Modules Green 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE GREEN
Order 'light eng quattro air cool green - ENFIS QUATTRO AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1010-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE RGBA
Order 'light eng quattro air cool rgba - ENFIS QUATTRO AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1011-ND.
LEDs - High Brightness Modules Red 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE RED
Order 'light eng quattro air cool red - ENFIS QUATTRO AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1012-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBER
Order 'light eng quattro air cool amber - ENFIS QUATTRO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1013-ND.
LEDs - High Brightness Modules Ultra Violet (UV) 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE UVA
Order 'light eng quattro air cool uva - ENFIS QUATTRO AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1015-ND.
Options for LEDs - High Brightness Modules Violet 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE VIOLET
Send this link via E-Mail
Help With This Screen
