LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBER
LIGHT ENG QUATTRO AIR COOL AMBER - ENFIS QUATTRO AIR LIGHT ENGINE AMBER
| Digi-Key Part Number | 722-1013-ND |
1 |
1976.80000 |
Extended Price
1976.80 |
| Manufacturer Part Number | ENFIS QUATTRO AIR LIGHT ENGINE AMBER | |||
| Description | LIGHT ENG QUATTRO AIR COOL AMBER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBER
| Technical/Catalog Information | ENFIS QUATTRO AIR LIGHT ENGINE AMBER |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Amber |
| Interface | RS232, USB, DMX512 - RS485, I²C, 4 Auxilary Inputs |
| Luminous Flux | 2085 lm |
| Wavelength | 595nm |
| Voltage - Input | 48V |
| Power - Input | 140W |
| Light Output Power | 4.4W |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ENFIS QUATTRO AIR LIGHT ENGINE AMBER ENFIS QUATTRO AIR LIGHT ENGINE AMBER 722 1013 ND 7221013ND 722-1013 |
ENFIS QUATTRO AIR LIGHT ENGINE AMBER Specification Sheet
LIGHT ENG QUATTRO AIR COOL AMBER - ENFIS QUATTRO AIR LIGHT ENGINE AMBER (722-1013-ND)
Related parts LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBERLEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBER
Order 'light eng quattro air cool amber - ENFIS QUATTRO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1013-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE RGBA
Order 'light eng quattro air cool rgba - ENFIS QUATTRO AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1011-ND.
LEDs - High Brightness Modules Amber 9.0V Enfis ENFIS UNO AIR LIGHT ENGINE AMBER
Order 'light eng uno 30w air cool amber - ENFIS UNO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1017-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 9.0V Red, 12V Green, 12V Blue, 9.0V Amber Enfis ENFIS UNO PLUS AIR LIGHT ENGINE RGBA
Order 'light eng uno 50 air cool rgba - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1033-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE AMBER
Order 'eng uno plus air 595nm amb - ENFIS UNO PLUS AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1082-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS UNO PLUS LIGHT ENGINE AMBER
Order 'eng uno plus 595nm amb - ENFIS UNO PLUS LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1073-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 48V Enfis ENFIS UNO PLUS LIGHT ENGINE RGBA
Order 'light eng uno plus rgba - ENFIS UNO PLUS LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1079-ND.
LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO-MINI AIR AMBER
Order 'light eng quattro air 595nm amb - ENFIS QUATTRO-MINI AIR AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1055-ND.
LEDs - High Brightness Modules Blue 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE BLUE
Order 'light eng quattro air cool blue - ENFIS QUATTRO AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1009-ND.
LEDs - High Brightness Modules Green 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE GREEN
Order 'light eng quattro air cool green - ENFIS QUATTRO AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1010-ND.
LEDs - High Brightness Modules Red 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE RED
Order 'light eng quattro air cool red - ENFIS QUATTRO AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1012-ND.
LEDs - High Brightness Modules Violet 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE VIOLET
Order 'light eng quattro air cool vio - ENFIS QUATTRO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1014-ND.
LEDs - High Brightness Modules Ultra Violet (UV) 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE UVA
Order 'light eng quattro air cool uva - ENFIS QUATTRO AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1015-ND.
LEDs - High Brightness Modules Infra-Red (NIR) 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE NIR
Order 'light eng quattro air cool nir - ENFIS QUATTRO AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1016-ND.
LEDs - High Brightness Modules Red, Green, Blue, Amber 48V Enfis ENFIS QUATTRO-MINI AIR RGBA
Order 'light eng quattro air rgba - ENFIS QUATTRO-MINI AIR RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1061-ND.
Options for LEDs - High Brightness Modules Amber 48V Enfis ENFIS QUATTRO AIR LIGHT ENGINE AMBER
Send this link via E-Mail
Help With This Screen
