Keywords:





BATT IND ALKALINE C SIZE W/TAB - EN93T - Batteries

Digi-Key Part Number N106T-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
1.85000
1.66300
1.47800
1.29330
1.18240
1.10850
1.01613
.94222
.92375
Extended Price
1.85
16.63
73.90
129.33
295.60
554.25
1016.13
2355.55
4618.75
Manufacturer Part NumberEN93T
DescriptionBATT IND ALKALINE C SIZE W/TAB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEN93T
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeC - Tab
Voltage - Rated 1.5V
Capacity8350mAh
Shipping Info-
RechargeabilityNo
Termination StyleSolder Tab
Size / Dimension1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names EN93T
EN93T
N106T ND
N106TND
N106T


Image of BATT IND ALKALINE C SIZE W/TAB - EN93T

BATT IND ALKALINE C SIZE W/TAB - EN93T (N106T-ND) - Batteries

Related parts Batteries :
BATT IND ALKALINE C SIZE W/TAB - EN93T
 Order 'batt ind alkaline c size w/tab - EN93T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N106T-ND.
BATT IND ALKALINE D SIZE W/TAB - EN95T
 Order 'batt ind alkaline d size w/tab - EN95T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105T-ND.
BATT IND ALKALINE AA SIZE W/TAB - EN91T
 Order 'batt ind alkaline aa size w/tab - EN91T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107T-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
 Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
BATTERY IND ALKALINE D SIZE - EN95
 Order 'battery ind alkaline d size - EN95' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N105-ND.
BATTERY IND ALKALINE C SIZE - EN93
 Order 'battery ind alkaline c size - EN93' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N106-ND.
BATTERY IND ALKALINE AA SIZE - EN91
 Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N107-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
 Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
BATT S-HEAVY DUTY C SIZE W/TAB - 1235T
 Order 'batt s-heavy duty c size w/tab - 1235T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114T-ND.
BATTERY IND ALKALINE AAA SIZE - EN92
 Order 'battery ind alkaline aaa size - EN92' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N146-ND.
BATT IND ALKALINE D SIZE W/TAB - LR20XWA/B
 Order 'batt ind alkaline d size w/tab - LR20XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P643T-ND.
BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
 Order 'batt ind alkaline c size w/tab - LR14XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P644T-ND.
BATT IND ALKALINE AAA SIZE W/TAB - LR03XWA/B
 Order 'batt ind alkaline aaa size w/tab - LR03XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P645T-ND.
BATT IND ALKALINE AA SIZE W/TAB - LR6XWA/B
 Order 'batt ind alkaline aa size w/tab - LR6XWA/B' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P646T-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
 Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701T-ND.

Send this link via E-Mail
Help With This Screen

BATT IND ALKALINE C SIZE W/TAB - EN93T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT IND ALKALINE C SIZE - LR14XWA/C Next: BATT IND ALKALINE C SIZE W/TAB - LR14XWA/B
BATT IND ALKALINE C SIZE W/TAB - EN93T