Keywords:





CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A1V1E3 - Capacitors

Digi-Key Part Number 718-1214-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.70000
.40600
.28000
.22820
.20300
.19600
Extended Price
0.70
4.06
28.00
228.20
1015.00
1960.00
Manufacturer Part Number199D225X9016A1V1E3
DescriptionCAP TANT 2.2UF 16V 10% RADIAL
Quantity Available 789
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information199D225X9016A1V1E3
VendorVishay/Sprague
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.1" (2.54mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 199D225X9016A1V1E3
199D225X9016A1V1E3
718 1214 ND
7181214ND
718-1214

199D225X9016A1V1E3 Specification Sheet

Image of CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A1V1E3

CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A1V1E3 (718-1214-ND) - Capacitors

Related parts Capacitors :
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A1V1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1214-ND.
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A2B1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016A2B1E3-ND.
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A2V1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016A2V1E3-ND.
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A6B1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016A6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016A6B1E3-ND.
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A6V1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016A6V1E3-ND.
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016AXB1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016AXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016AXB1E3-ND.
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016AXV1E3
 Order 'cap tant 2.2uf 16v 10% radial - 199D225X9016AXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X9016AXV1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016D2A1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016D2A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016D2A1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016D2B1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016D2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016D2B1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016D2V1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016D2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016D2V1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016D6A1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016D6A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016D6A1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016D7V1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016D7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016D7V1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016DXB1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016DXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016DXB1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016DXV1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016DXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X9016DXV1E3-ND.
CAP TANT 22UF 16V 10% RADIAL - 199D226X9016D1V1E3
 Order 'cap tant 22uf 16v 10% radial - 199D226X9016D1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1182-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A1V1E3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 2.2UF 16V 10% 0603 SMD - TPCL225K016R5000 Next: CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A2B1E3
CAP TANT 2.2UF 16V 10% RADIAL - 199D225X9016A1V1E3