CAP TANT 47UF 10V 10% RADIAL - 199D476X9010D1V1E3
| Digi-Key Part Number | 718-1195-ND |
1 10 100 1000 5000 10000 |
1.86000 1.19300 .91690 .76850 .71550 .68900 |
Extended Price
1.86 11.93 91.69 768.50 3577.50 6890.00 |
| Manufacturer Part Number | 199D476X9010D1V1E3 | |||
| Description | CAP TANT 47UF 10V 10% RADIAL | |||
| Quantity Available | 898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D476X9010D1V1E3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
199D476X9010D1V1E3 199D476X9010D1V1E3 718 1195 ND 7181195ND 718-1195 |
199D476X9010D1V1E3 Specification Sheet
CAP TANT 47UF 10V 10% RADIAL - 199D476X9010D1V1E3 (718-1195-ND)
Related parts :CAP TANT 47UF 10V 10% RADIAL - 199D476X9010D1V1E3
Order 'cap tant 47uf 10v 10% radial - 199D476X9010D1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1195-ND.
CAP TANT 4.7UF 10V 10% RADIAL - 199D475X9010A2B1E3
Order 'cap tant 4.7uf 10v 10% radial - 199D475X9010A2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X9010A2B1E3-ND.
CAP TANT 4.7UF 10V 10% RADIAL - 199D475X9010A2V1E3
Order 'cap tant 4.7uf 10v 10% radial - 199D475X9010A2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X9010A2V1E3-ND.
CAP TANT 4.7UF 10V 10% RADIAL - 199D475X9010A6A1E3
Order 'cap tant 4.7uf 10v 10% radial - 199D475X9010A6A1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X9010A6A1E3-ND.
CAP TANT 4.7UF 10V 10% RADIAL - 199D475X9010A6V1E3
Order 'cap tant 4.7uf 10v 10% radial - 199D475X9010A6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X9010A6V1E3-ND.
CAP TANT 4.7UF 10V 10% RADIAL - 199D475X9010A7V1E3
Order 'cap tant 4.7uf 10v 10% radial - 199D475X9010A7V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X9010A7V1E3-ND.
CAP TANT 47UF 10V 10% RADIAL - 199D476X9010D2B1E3
Order 'cap tant 47uf 10v 10% radial - 199D476X9010D2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X9010D2B1E3-ND.
CAP TANT 47UF 10V 10% RADIAL - 199D476X9010D6B1E3
Order 'cap tant 47uf 10v 10% radial - 199D476X9010D6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X9010D6B1E3-ND.
CAP TANT 47UF 10V 10% RADIAL - 199D476X9010D6V1E3
Order 'cap tant 47uf 10v 10% radial - 199D476X9010D6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X9010D6V1E3-ND.
CAP TANT 47UF 10V 10% RADIAL - 199D476X9010DXB1E3
Order 'cap tant 47uf 10v 10% radial - 199D476X9010DXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X9010DXB1E3-ND.
CAP TANT 47UF 10V 10% RADIAL - 199D476X9010DXV1E3
Order 'cap tant 47uf 10v 10% radial - 199D476X9010DXV1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D476X9010DXV1E3-ND.
CAP TANT 4.7UF 10V 10% RADIAL - 199D475X9010A1V1E3
Order 'cap tant 4.7uf 10v 10% radial - 199D475X9010A1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1219-ND.
CAP TANT 10UF 10V 10% RADIAL - 199D106X9010B2B1E3
Order 'cap tant 10uf 10v 10% radial - 199D106X9010B2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X9010B2B1E3-ND.
CAP TANT 10UF 10V 10% RADIAL - 199D106X9010B2V1E3
Order 'cap tant 10uf 10v 10% radial - 199D106X9010B2V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X9010B2V1E3-ND.
CAP TANT 10UF 10V 10% RADIAL - 199D106X9010B6B1E3
Order 'cap tant 10uf 10v 10% radial - 199D106X9010B6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X9010B6B1E3-ND.
Send this link via E-Mail
Help With This Screen