Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6V1E3

Digi-Key Part Number 718-1183-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.92000
.54600
.39900
.32550
.29400
.28875
Extended Price
0.92
5.46
39.90
325.50
1470.00
2887.50
Manufacturer Part Number199D106X9016C6V1E3
DescriptionCAP TANT 10UF 16V 10% RADIAL
Quantity Available 773
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information199D106X9016C6V1E3
VendorSprague/Vishay
CategoryCapacitors
Package NameRadial
Capacitance10.000 µF [Typ]
Capacitance Tolerance±10%
Voltage16.000 V [Max]
Operating Temperature85 °C [Max]
Lead Spacing5.080 mm [Typ]
PackagingBulk
Other Names 199D106X9016C6V1E3
199D106X9016C6V1E3
718 1183 ND
7181183ND
718-1183

199D106X9016C6V1E3 Specification Sheet

Image of CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6V1E3

CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6V1E3 (718-1183-ND)

Related parts:
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6V1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1183-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A1V1E3
 Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A1V1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A2B1E3
 Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A2B1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A2V1E3
 Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A2V1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A6B1E3
 Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A6B1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A6V1E3
 Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A6V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C2A1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C2A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C2A1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C2B1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C2B1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C2V1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C2V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C7V1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C7V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C9V1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C9V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C9V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016CXB1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016CXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016CXB1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016CXV1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016CXV1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016CXV1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C1V1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1178-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6B1E3
 Order 'cap tant 10uf 16v 10% radial - 199D106X9016C6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1199-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6B1E3 Next: CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C7V1E3