CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C1V1E3
| Digi-Key Part Number | 718-1178-ND |
1 10 100 1000 5000 10000 |
.92000 .54600 .39900 .32550 .29400 .28875 |
Extended Price
0.92 5.46 39.90 325.50 1470.00 2887.50 |
| Manufacturer Part Number | 199D106X9016C1V1E3 | |||
| Description | CAP TANT 10UF 16V 10% RADIAL | |||
| Quantity Available | 809 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 199D106X9016C1V1E3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Packaging | Bulk |
| Other Names |
199D106X9016C1V1E3 199D106X9016C1V1E3 718 1178 ND 7181178ND 718-1178 |
199D106X9016C1V1E3 Specification Sheet
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C1V1E3 (718-1178-ND)
Related parts:CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C1V1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1178-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A1V1E3
Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A1V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A1V1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A2B1E3
Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A2B1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A2V1E3
Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A2V1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A6B1E3
Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A6B1E3-ND.
CAP TANT 1.0UF 16V 10% RADIAL - 199D105X9016A6V1E3
Order 'cap tant 1.0uf 16v 10% radial - 199D105X9016A6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D105X9016A6V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C2A1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C2A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C2A1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C2B1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C2B1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C2V1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C2V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C2V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C7V1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C7V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C7V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C9V1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C9V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016C9V1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016CXB1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016CXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016CXB1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016CXV1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016CXV1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D106X9016CXV1E3-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6V1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C6V1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1183-ND.
CAP TANT 10UF 16V 10% RADIAL - 199D106X9016C6B1E3
Order 'cap tant 10uf 16v 10% radial - 199D106X9016C6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1199-1-ND.
Send this link via E-Mail
Help With This Screen