CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3 - Capacitors
| Digi-Key Part Number | 718-1129-2-ND |
2000 6000 10000 24000 48000 |
.09400 .08800 .08300 .07700 .07200 |
Extended Price
188.00 528.00 830.00 1848.00 3456.00 |
| Manufacturer Part Number | 293D156X9016B2TE3 | |||
| Description | CAP TANT 15UF 16V 10% SMD | |||
| Quantity Available | 14000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D156X9016B2TE3 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
293D156X9016B2TE3 293D156X9016B2TE3 718 1129 2 ND 71811292ND 718-1129-2 |
293D156X9016B2TE3 Specification Sheet
CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3 (718-1129-2-ND) - Capacitors
Related parts Capacitors :CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
Order 'cap tant 15uf 16v 10% smd - 293D156X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1129-1-ND.
CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
Order 'cap tant 15uf 16v 10% smd - 293D156X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1129-2-ND.
CAP TANT 15UF 16V 10% SMD - 293D156X9016B2TE3
Order 'cap tant 15uf 16v 10% smd - 293D156X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1129-6-ND.
CAP TANT 1.5UF 16V 10% SMD - 293D155X9016A2TE3
Order 'cap tant 1.5uf 16v 10% smd - 293D155X9016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9016A2TE3-ND.
CAP TANT 1.5UF 16V 10% SMD - 293D155X9016B2TE3
Order 'cap tant 1.5uf 16v 10% smd - 293D155X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9016B2TE3-ND.
CAP TANT 15UF 16V 10% SMD - 293D156X9016C2TE3
Order 'cap tant 15uf 16v 10% smd - 293D156X9016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X9016C2TE3-ND.
CAP TANT 15UF 16V 10% SMD - 293D156X9016D2TE3
Order 'cap tant 15uf 16v 10% smd - 293D156X9016D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X9016D2TE3-ND.
CAP TANT 15UF 16V 10% SMD - 592D156X9016B2T15H
Order 'cap tant 15uf 16v 10% smd - 592D156X9016B2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D156X9016B2T15H-ND.
CAP TANT 15UF 16V 10% SMD - 592D156X9016D2T15H
Order 'cap tant 15uf 16v 10% smd - 592D156X9016D2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D156X9016D2T15H-ND.
CAP TANT 15UF 16V 10% SMD - 593D156X9016B2TE3
Order 'cap tant 15uf 16v 10% smd - 593D156X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X9016B2TE3-ND.
CAP TANT 15UF 16V 10% SMD - 593D156X9016C2TE3
Order 'cap tant 15uf 16v 10% smd - 593D156X9016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X9016C2TE3-ND.
CAP TANT 15UF 16V 10% SMD - 594D156X9016B2T
Order 'cap tant 15uf 16v 10% smd - 594D156X9016B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X9016B2T-ND.
CAP TANT 1.5UF 16V 10% SMD - 595D155X9016T2T
Order 'cap tant 1.5uf 16v 10% smd - 595D155X9016T2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X9016T2T-ND.
CAP TANT 15UF 16V 10% SMD - 595D156X9016A2T
Order 'cap tant 15uf 16v 10% smd - 595D156X9016A2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9016A2T-ND.
CAP TANT 15UF 16V 10% SMD - 595D156X9016B2T
Order 'cap tant 15uf 16v 10% smd - 595D156X9016B2T' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9016B2T-ND.
Send this link via E-Mail
Help With This Screen
