CAP TANT 10UF 20V 10% SMD - 293D106X9020B2TE3
| Digi-Key Part Number | 718-1125-1-ND |
1 10 100 500 1000 |
.20000 .13200 .10560 .08606 .07392 |
Extended Price
0.20 1.32 10.56 43.03 73.92 |
| Manufacturer Part Number | 293D106X9020B2TE3 | |||
| Description | CAP TANT 10UF 20V 10% SMD | |||
| Quantity Available | 4935 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D106X9020B2TE3 |
| Vendor | Vishay/Sprague (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
293D106X9020B2TE3 293D106X9020B2TE3 718 1125 1 ND 71811251ND 718-1125-1 |
293D106X9020B2TE3 Specification Sheet
CAP TANT 10UF 20V 10% SMD - 293D106X9020B2TE3 (718-1125-1-ND)
Related parts :CAP TANT 10UF 20V 10% SMD - 293D106X9020B2TE3
Order 'cap tant 10uf 20v 10% smd - 293D106X9020B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1125-1-ND.
CAP TANT 10UF 20V 10% SMD - 293D106X9020B2TE3
Order 'cap tant 10uf 20v 10% smd - 293D106X9020B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1125-6-ND.
CAP TANT 10UF 20V 10% SMD - 293D106X9020C2TE3
Order 'cap tant 10uf 20v 10% smd - 293D106X9020C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1049-1-ND.
CAP TANT 10UF 20V 10% SMD - 293D106X9020C2TE3
Order 'cap tant 10uf 20v 10% smd - 293D106X9020C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1049-6-ND.
CAP TANT 1.0UF 20V 10% SMD - 293D105X9020A2TE3
Order 'cap tant 1.0uf 20v 10% smd - 293D105X9020A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1114-1-ND.
CAP TANT 1.0UF 20V 10% SMD - 293D105X9020A2TE3
Order 'cap tant 1.0uf 20v 10% smd - 293D105X9020A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1114-6-ND.
CAP TANT 10UF 20V 10% SMD - 293D106X9020B2TE3
Order 'cap tant 10uf 20v 10% smd - 293D106X9020B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1125-2-ND.
CAP TANT 10UF 20V 10% SMD - TR3B106K020C1000
Order 'cap tant 10uf 20v 10% smd - TR3B106K020C1000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1311-1-ND.
CAP TANT 10UF 20V 10% SMD - TR3C106K020C0450
Order 'cap tant 10uf 20v 10% smd - TR3C106K020C0450' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1321-1-ND.
CAP TANT 10UF 20V 10% SMD - TR3B106K020C1000
Order 'cap tant 10uf 20v 10% smd - TR3B106K020C1000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1311-6-ND.
CAP TANT 10UF 20V 10% SMD - TR3C106K020C0450
Order 'cap tant 10uf 20v 10% smd - TR3C106K020C0450' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1321-6-ND.
CAP TANT 10UF 20V 10% SMD - TR3C106K020C0400
Order 'cap tant 10uf 20v 10% smd - TR3C106K020C0400' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1504-1-ND.
CAP TANT 10UF 20V 10% SMD - T83B106K020EZZL
Order 'cap tant 10uf 20v 10% smd - T83B106K020EZZL' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1576-1-ND.
CAP TANT 10UF 20V 10% SMD - TR3C106K020C0400
Order 'cap tant 10uf 20v 10% smd - TR3C106K020C0400' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1504-6-ND.
CAP TANT 10UF 20V 10% SMD - T83B106K020EZZL
Order 'cap tant 10uf 20v 10% smd - T83B106K020EZZL' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1576-6-ND.
Send this link via E-Mail
Help With This Screen