CAP TANT .1UF 35V 10% SMD - 293D104X9035A2TE3
| Digi-Key Part Number | 718-1109-2-ND |
2000 6000 10000 24000 48000 |
.06000 .05600 .05300 .04900 .04600 |
Extended Price
120.00 336.00 530.00 1176.00 2208.00 |
| Manufacturer Part Number | 293D104X9035A2TE3 | |||
| Description | CAP TANT .1UF 35V 10% SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D104X9035A2TE3 |
| Vendor | Sprague/Vishay |
| Category | Capacitors |
| Package Name | 3216-18 |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 V [Max] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Other Names |
293D104X9035A2TE3 293D104X9035A2TE3 718 1109 2 ND 71811092ND 718-1109-2 |
293D104X9035A2TE3 Specification Sheet
CAP TANT .1UF 35V 10% SMD - 293D104X9035A2TE3 (718-1109-2-ND)
Related parts:CAP TANT .1UF 35V 10% SMD - 293D104X9035A2TE3
Order 'cap tant .1uf 35v 10% smd - 293D104X9035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1109-1-ND.
CAP TANT .1UF 35V 10% SMD - 293D104X9035A2TE3
Order 'cap tant .1uf 35v 10% smd - 293D104X9035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1109-2-ND.
CAP TANT .1UF 35V 10% SMD - 293D104X9035A2TE3
Order 'cap tant .1uf 35v 10% smd - 293D104X9035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 718-1109-6-ND.
CAP TANT .1UF 35V 10% RADIAL - 199D104X9035A2A1E3
Order 'cap tant .1uf 35v 10% radial - 199D104X9035A2A1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X9035A2A1E3-ND.
CAP TANT .1UF 35V 10% RADIAL - 199D104X9035A2B1E3
Order 'cap tant .1uf 35v 10% radial - 199D104X9035A2B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X9035A2B1E3-ND.
CAP TANT .1UF 35V 10% RADIAL - 199D104X9035A6B1E3
Order 'cap tant .1uf 35v 10% radial - 199D104X9035A6B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X9035A6B1E3-ND.
CAP TANT .1UF 35V 10% RADIAL - 199D104X9035A7B1E3
Order 'cap tant .1uf 35v 10% radial - 199D104X9035A7B1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X9035A7B1E3-ND.
CAP TANT .1UF 35V 10% RADIAL - 199D104X9035AXB1E3
Order 'cap tant .1uf 35v 10% radial - 199D104X9035AXB1E3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 199D104X9035AXB1E3-ND.
CAP TANT .1UF 35V 20% SMD - 293D104X0035A2TE3
Order 'cap tant .1uf 35v 20% smd - 293D104X0035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D104X0035A2TE3-ND.
CAP TANT .1UF 35V NA SMD - 293D104X5035A2TE3
Order 'cap tant .1uf 35v na smd - 293D104X5035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D104X5035A2TE3-ND.
CAP TANT .1UF 25V 10% SMD - 293D104X9025A2TE3
Order 'cap tant .1uf 25v 10% smd - 293D104X9025A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D104X9025A2TE3-ND.
CAP TANT .15UF 35V 10% SMD - 293D154X9035A2TE3
Order 'cap tant .15uf 35v 10% smd - 293D154X9035A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D154X9035A2TE3-ND.
CAP TANT 1.5UF 35V 10% SMD - 293D155X9035B2TE3
Order 'cap tant 1.5uf 35v 10% smd - 293D155X9035B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9035B2TE3-ND.
CAP TANT 1.5UF 35V 10% SMD - 293D155X9035C2TE3
Order 'cap tant 1.5uf 35v 10% smd - 293D155X9035C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D155X9035C2TE3-ND.
CAP TANT 15UF 35V 10% SMD - 293D156X9035E2TE3
Order 'cap tant 15uf 35v 10% smd - 293D156X9035E2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D156X9035E2TE3-ND.
Send this link via E-Mail
Help With This Screen