CAP TANT 33UF 16V 10% SMD - 293D336X9016C2TE3 - Capacitors
| Digi-Key Part Number | 718-1077-6-ND |
1 10 100 |
.36000 .24500 .19580 |
Extended Price
0.36 2.45 19.58 |
| Manufacturer Part Number | 293D336X9016C2TE3 | |||
| Description | CAP TANT 33UF 16V 10% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 293D336X9016C2TE3 |
| Vendor | Vishay/Sprague (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 6032-28 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.100 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
293D336X9016C2TE3 293D336X9016C2TE3 718 1077 6 ND 71810776ND 718-1077-6 |
293D336X9016C2TE3 Specification Sheet
CAP TANT 33UF 16V 10% SMD - 293D336X9016C2TE3 (718-1077-6-ND) - Capacitors
Related parts Capacitors :CAP TANT 33UF 16V 10% SMD - 293D336X9016C2TE3
Order 'cap tant 33uf 16v 10% smd - 293D336X9016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1077-1-ND.
CAP TANT 33UF 16V 10% SMD - 293D336X9016C2TE3
Order 'cap tant 33uf 16v 10% smd - 293D336X9016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1077-6-ND.
CAP TANT 33UF 16V 10% SMD - 293D336X9016C2TE3
Order 'cap tant 33uf 16v 10% smd - 293D336X9016C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1077-2-ND.
CAP TANT 33UF 16V 10% SMD - 293D336X9016D2TE3
Order 'cap tant 33uf 16v 10% smd - 293D336X9016D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1078-1-ND.
CAP TANT 33UF 16V 10% SMD - 293D336X9016D2TE3
Order 'cap tant 33uf 16v 10% smd - 293D336X9016D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1078-6-ND.
CAP TANT 3.3UF 16V 10% SMD - 293D335X9016A2TE3
Order 'cap tant 3.3uf 16v 10% smd - 293D335X9016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1142-1-ND.
CAP TANT 3.3UF 16V 10% SMD - 293D335X9016A2TE3
Order 'cap tant 3.3uf 16v 10% smd - 293D335X9016A2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1142-6-ND.
CAP TANT 3.3UF 16V 10% SMD - 293D335X9016B2TE3
Order 'cap tant 3.3uf 16v 10% smd - 293D335X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1143-1-ND.
CAP TANT 3.3UF 16V 10% SMD - 293D335X9016B2TE3
Order 'cap tant 3.3uf 16v 10% smd - 293D335X9016B2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1143-6-ND.
CAP TANT 3.3UF 16V 10% SMD - TH3A335K016C3400
Order 'cap tant 3.3uf 16v 10% smd - TH3A335K016C3400' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1267-1-ND.
CAP TANT 33UF 16V 10% SMD - TR3B336K016C0700
Order 'cap tant 33uf 16v 10% smd - TR3B336K016C0700' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1316-1-ND.
CAP TANT 33UF 16V 10% SMD - TR3C336K016C0300
Order 'cap tant 33uf 16v 10% smd - TR3C336K016C0300' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1328-1-ND.
CAP TANT 33UF 16V 10% SMD - TR3D336K016C0150
Order 'cap tant 33uf 16v 10% smd - TR3D336K016C0150' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1350-1-ND.
CAP TANT 33UF 16V 10% SMD - TR3B336K016C0700
Order 'cap tant 33uf 16v 10% smd - TR3B336K016C0700' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1316-6-ND.
CAP TANT 33UF 16V 10% SMD - TR3C336K016C0300
Order 'cap tant 33uf 16v 10% smd - TR3C336K016C0300' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1328-6-ND.
Send this link via E-Mail
Help With This Screen